XOR Mga Logic Gate

Mga Resulta: 328
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
onsemi Logic Gates 2-Input XOR Gate 16,773May Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

XOR 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exclusive-OR Gate; TinyLogic 5,613May Stock
Min.: 1
Mult.: 1
Max.: 660
: 3,000

XOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exclusive-OR Gate; TinyLogic 132May Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate NC7ST 2 Input SC-88A-5 1 Output 2 mA - 2 mA 29 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input Exclusive OR Gate 6,641May Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate NC7SV 3 Input SC-70-6 1 Output 32 mA - 32 mA 9.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exc OR Gate 4,078May Stock
Min.: 1
Mult.: 1
: 5,000

XOR 1 Gate LVC 2 Input MicroPak-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input XOR Gate 17,994May Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

XOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input OR Gate 7,351May Stock
9,000Inaasahan 9/8/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

XOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dual 2-Input Exclusive OR Gate 1,020May Stock
10,000Inaasahan 9/8/2026
Min.: 1
Mult.: 1
Max.: 1,530
: 5,000

XOR 2 Gate AUC 4 Input MicroPak-8 2 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 384May Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 3.8 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input 96May Stock
Min.: 1
Mult.: 1

XOR 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 3.8 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates SNGL 2 Input Exclusi ve OR Gate A 595-SN A 595-SN74LVC1G86DCKT 710May Stock
Min.: 1
Mult.: 1
: 250

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 582May Stock
3,000Inaasahan 9/22/2026
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad Exclusive A 595 -CD4030BPW A 595-CD A 595-CD4030BPW 2,308May Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive 3,665May Stock
5,000Inaasahan 11/24/2026
Min.: 1
Mult.: 1

XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Inp Exc-OR Ga tes A 595-SN74LV86A A 595-SN74LV86ATPWREP 1,700May Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AC86PW A 595-SN7 A 595-SN74AC86PW 2,002May Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74AHCT86N A 595-SN A 595-SN74AHCT86N 502May Stock
Min.: 1
Mult.: 1

XOR 4 Gate AHC 8 Input PDIP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHCT1G86DBVT A A 595-SN74AHCT1G86DBVT 8,034May Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Excl- OR Gate 3,959May Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2InptExclusiveGt 1,071May Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AUC 2 Input DSBGA-5 1 Output 9 mA - 9 mA 2.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT EXCL- O R GATE 1,913May Stock
Min.: 1
Mult.: 1
: 3,000

XOR 2 Gate AUC 4 Input SM-8 2 Output 9 mA - 9 mA 1.7 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates 1,070May Stock
Min.: 1
Mult.: 1

XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA 100 uA 18 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 1,783May Stock
Min.: 1
Mult.: 1
: 2,000

XOR 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DBVR A 595-SN7 A 595-SN74LVC1G86DBVR 1,500May Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DBVT A 595-SN7 A 595-SN74LVC1G86DBVT 18,696May Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel