Marvell Ethernet ICs

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Product Standard Number of Transceivers Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Marvell Ethernet ICs E1543- quad-port EEE GE PHY with SGMII in 128 QFP 510In Stock
₱1,805.53
₱1,421.48
₱1,346.63
₱1,214.73
Min.: 1
Mult.: 1
SMD/SMT LQFP-128 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 4 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s SGMII 950 mV 1.05 V 0 C + 70 C 88E154x
Marvell 88E2040LA1-BUT4I000
Marvell Ethernet ICs Quad Port 2.5G/5G NBase-T PHY 233In Stock
₱10,408.03
₱8,687.16
₱7,955.87
Min.: 1
Mult.: 1
SMD/SMT HFCBGA-484 Ethernet Transceivers 10/100/1G/2.5G/5GBASE-T 4 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s SGMII 854 mV 906 mV - 40 C + 85 C 88E2040
Marvell 88E2010-A1-BUS4C000
Marvell Ethernet ICs One port 2.5G/5G NBASE-T PHY 444In Stock
₱2,876.70
₱2,321.48
₱2,185.90
₱2,025.16
Min.: 1
Mult.: 1
SMD/SMT HFCBGA-168 Ethernet Transceivers 10/100/1G/2.5G/5GBASE-T 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s SGMII 776 mV 824 mV 0 C + 70 C 88E2010
Marvell 88E3082-C1-BAR1C000
Marvell Ethernet ICs Eight Ports Fast Ethernet 1,038In Stock
₱1,562.58
₱1,223.93
₱1,141.72
₱1,049.09
Min.: 1
Mult.: 1
SMD/SMT TFBGA-224 Ethernet Transceivers 10BASE-T, 100BASE-TX 8 Transceiver 10 Mb/s, 100 Mb/s RMII, SMII 1.5 V 1.5 V 0 C + 70 C 88E308x
Marvell Ethernet ICs Single-Channel Fast Ethernet PHY 2,622In Stock
₱492.03
₱368.10
₱338.65
₱306.14
Min.: 1
Mult.: 1
SMD/SMT QFN-64 Ethernet Transceivers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s RGMII 1.14 V 1.26 V 0 C + 70 C 88E301x
Marvell 88E2040LA1-BUT4C000
Marvell Ethernet ICs Quad Port 2.5G/5G NBase-T PHY 155In Stock
₱8,460.17
₱7,017.21
₱6,388.99
Min.: 1
Mult.: 1
SMD/SMT HFCBGA-484 Ethernet Transceivers 10/100/1G/2.5G/5GBASE-T 4 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s SGMII 776 mV 824 mV 0 C + 70 C 88E2040
Marvell 88X2242-B0-BKP2C000
Marvell Ethernet ICs 10G LRM 838In Stock
₱11,547.30
₱9,665.08
₱9,249.74
Min.: 1
Mult.: 1
SMD/SMT FCBGA-324 Ethernet Transceivers 1GBASE-X, 10GBASE-R, 40GBASE-R4 4 Transceiver 1 Gb/s, 10 Gb/s, 40 Gb/s Serial 950 mV 1.05 V 0 C + 70 C 88X2242
Marvell Ethernet ICs Single-port EEE Gigabit Ethernet PHY with RGMII; SGMII with auto-media detect in 56-pin QFN package 2,281In Stock
2,600Expected 20/04/2027
₱1,447.86
₱1,165.65
₱1,117.18
₱984.05
Min.: 1
Mult.: 1
SMD/SMT QFN-56 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s RGMII, SGMII 950 mV 1.05 V 0 C + 70 C 88E151x

Marvell Ethernet ICs Quad-port EEE GE PHY with QSGMII in 128-QFP 763In Stock
₱2,080.99
₱1,644.18
₱1,462.58
₱1,335.59
Min.: 1
Mult.: 1
SMD/SMT LQFP-128 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 4 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s QSGMII 950 mV 1.05 V 0 C + 70 C 88E154x
Marvell Ethernet ICs Quad-port EEE 10/100/1000Mbps PHY with QSGMII; SGMII; PTP; SyncE in a 196-pin TFBGA package 823In Stock
₱2,104.31
₱1,649.09
₱1,539.89
₱1,411.66
Min.: 1
Mult.: 1
SMD/SMT TFBGA-196 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 4 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s QSGMII, SGMII 950 mV 1.05 V 0 C + 70 C 88E154x
Marvell 88E2010-A1-BUS4I000
Marvell Ethernet ICs One port 2.5G/5G NBASE-T PHY 1,778In Stock
₱3,597.56
₱2,902.47
₱2,733.14
₱2,495.10
Min.: 1
Mult.: 1
SMD/SMT HFCBGA-168 Ethernet Transceivers 10/100/1G/2.5G/5GBASE-T 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s SGMII 854 mV 906 mV - 40 C + 85 C 88E2010
Marvell Ethernet ICs Fast Ethernet PHY 1,166In Stock
₱488.96
₱365.03
₱335.58
₱303.07
Min.: 1
Mult.: 1
SMD/SMT QFN-56 Ethernet Transceivers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MII, RGMII 1.14 V 1.26 V 0 C + 70 C 88E301x
Marvell Ethernet ICs Single-Channel Fast Ethernet PHY Upgradeable to GbE 12In Stock
₱560.13
₱420.25
₱387.12
₱350.31
Min.: 1
Mult.: 1
SMD/SMT QFN-64 Ethernet Transceivers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MII, RGMII 1.14 V 1.26 V 0 C + 70 C 88E301x
Marvell Ethernet ICs Single-Channel Fast Ethernet PHY Upgradeable to GbE 24In Stock
5,720Expected 21/04/2027
₱663.81
₱503.07
₱464.42
₱422.09
Min.: 1
Mult.: 1
SMD/SMT QFN-64 Ethernet Transceivers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MII, RGMII 1.14 V 1.26 V - 40 C + 85 C 88E301x
Marvell 88E3082-C1-BAR1I000
Marvell Ethernet ICs Integrated 8 Port 10/100 Fast Ethernet Transceiver 6In Stock
₱2,545.41
₱1,973.02
₱1,866.88
₱1,682.22
Min.: 1
Mult.: 1
SMD/SMT TFBGA-224 Ethernet Transceivers 10BASE-T, 100BASE-TX 8 Transceiver 10 Mb/s, 100 Mb/s RMII, SMII 1.5 V 1.5 V - 40 C + 85 C 88E308x
Marvell Ethernet ICs Single-port Gigabit Ethernet PHY with EEE; RGMII; 2.5/3.3V IO in 48-pin QFN package
10,402On Order
₱1,134.36
₱879.15
₱806.14
₱739.27
₱706.75
Min.: 1
Mult.: 1
SMD/SMT QFN-48 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s RGMII 950 mV 1.05 V 0 C + 70 C 88E151x Tray
Marvell Ethernet ICs Single-port Gigabit Ethernet PHY with EEE; RGMII; 2.5/3.3V IO in 48-pin QFN package Industrial Temp
5,581On Order
₱1,372.40
₱1,088.35
₱1,017.18
₱924.54
Min.: 1
Mult.: 1
SMD/SMT QFN-48 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s RGMII, SGMII 950 mV 1.05 V - 40 C + 85 C 88E151x
Marvell Ethernet ICs Single-port EEE GE PHY with SGMII in 56-pin QFN package Industrial Temp
63,912On Order
₱1,749.09
₱1,369.95
₱1,279.15
₱1,178.53
₱1,130.68
Min.: 1
Mult.: 1
SMD/SMT QFN-56 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s RGMII, SGMII 950 mV 1.05 V - 40 C + 85 C 88E151x Tray
Marvell Ethernet ICs Single-port EEE GE PHY with SGMII in 56-pin QFN package
2,569Expected 02/12/2026
₱1,260.74
₱998.16
₱934.97
₱847.24
Min.: 1
Mult.: 1
SMD/SMT QFN-56 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s RGMII, SGMII 950 mV 1.05 V 0 C + 70 C 88E151x
Marvell Ethernet ICs Single-port Gigabit Ethernet PHY with EEE; RGMII; 1.8V IO only in 48-pin QFN package
19,879On Order
₱1,398.78
₱1,110.44
₱1,051.54
₱944.18
Min.: 1
Mult.: 1
SMD/SMT QFN-48 Ethernet Transceivers 10/1GBASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s, 1 Gb/s RGMII 950 mV 1.05 V 0 C + 70 C 88E151x

Marvell Ethernet ICs Integrated 8 Port 10/100 Fast Ethernet Transceiver Non-Stocked Lead-Time 26 Weeks
₱957.06
Min.: 720
Mult.: 72
SMD/SMT LQFP-128 Ethernet Transceivers 10BASE-T, 100BASE-TX 8 Transceiver 10 Mb/s, 100 Mb/s SMII, SSSMII 1.5 V 1.5 V 0 C + 70 C 88E308x
Marvell Ethernet ICs Integrated 40 Gbps to 25 Gbps Ethernet Gearbox; Quad 25 Gbps Ethernet PHY with Copper Cable and Backplane Drive Capability Non-Stocked Lead-Time 26 Weeks
₱5,227.63
Min.: 1,520
Mult.: 152
SMD/SMT FCBGA-169 Ethernet Transceivers 25GBASE-KR, 40G/100GBASE-KR4 4 Transceiver 25 Gb/s, 40 Gb/s, 100 Gb/s SGMII 855 mV 945 mV 0 C + 70 C 88X5113