TPS7A5310AQWRTJRQ1

Texas Instruments
595-S7A5310AQWRTJRQ1
TPS7A5310AQWRTJRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 3-A low - VIN 5.6-uVRMS low-n

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
800 mV
3 A
3 Output
Positive
40 uA
40 dB
Adjustable, Fixed
- 40 C
+ 125 C
130 mV
TPS7A53A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A53A-Q1 Ultra-Low Dropout Voltage Regulator

Texas Instruments TPS7A53A-Q1 Ultra-Low Dropout (LDO) Voltage Regulator is a low-noise (5.6µVRMS), high-accuracy, ultra-low dropout linear regulator (LDO) capable of sourcing 3A with only 130mV of dropout. The combination of low noise, high PSRR, and high output current capability makes the TPS7A53A-Q1 designed for powering noise-sensitive components, such as those found in radar power and infotainment applications. The high performance of this device limits power-supply-generated phase noise and clock jitter, making this a valuable device for powering RF amplifiers, radar sensors, and chipsets. Specifically, signal chain components benefit from the high performance of the device. The TPS7A53A-Q1 is available with a wettable flanks option to facilitate optical inspection.

In Stock: 2,700

Stock:
2,700 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (PHP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₱271.78 ₱271.78
₱206.14 ₱2,061.40
₱190.19 ₱4,754.75
₱171.78 ₱17,178.00
₱163.19 ₱40,797.50
₱162.58 ₱81,290.00
₱153.38 ₱153,380.00
Full Reel (Order in multiples of 3000)
₱144.79 ₱434,370.00
† ₱350.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.