U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Toshiba MOSFETs P-Ch MOS -50A -60V 90W 6290pF 0.0138
6,818In Stock
Cut Tape
₱175.46
₱87.12
₱77.91
₱63.19
₱60.61
Reel
₱55.71
Min.: 1
Mult.: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 50 A 13.8 mOhms - 20 V, 10 V 3 V 124 nC - 55 C + 175 C 90 W Enhancement AEC-Q100 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs DPAK+ PD=180W F=1MHZ 4,389In Stock
Cut Tape
₱192.64
₱95.71
₱86.50
₱69.94
₱68.71
Reel
₱62.58
Min.: 1
Mult.: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 90 A 4.3 mOhms - 20 V, 10 V 1 V 172 nC - 55 C + 175 C 180 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs X33 Pb-F POWER MOSFET TRANSISTOR TSON-ADV MOQ=5000 PD=30W F=1MHZ 9,705In Stock
Cut Tape
₱85.28
₱39.88
₱35.40
₱27.55
Reel
₱19.39
Min.: 1
Mult.: 1
: 5,000
Si SMD/SMT TSON-8 P-Channel 1 Channel 30 V 23 A 7.8 mOhms - 25 V, 20 V 800 mV 76 nC - 55 C + 150 C 30 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Channel Mosfet 20V UMOS-VI 29,464In Stock
Cut Tape
₱87.12
₱40.68
₱36.14
₱28.22
Reel
₱21.10
Min.: 1
Mult.: 1
: 5,000
Si SMD/SMT TSON-8 P-Channel 1 Channel 20 V 36 A 4.7 mOhms 12 V 500 mV 65 nC - 55 C + 150 C 42 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P Channel -60V -2A AECQ MOSFET
6,473In Stock
Cut Tape
₱39.88
₱17.98
₱15.77
₱11.90
Reel
₱9.08
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 60 V 2 A 360 mOhms - 20 V, 10 V 2 V 8.3 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs P Channel -20V -2A AECQ MOSFET
4,799In Stock
Cut Tape
₱31.29
₱13.99
₱12.27
₱9.20
Reel
₱6.87
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT S-Mini-3 P-Channel 1 Channel 20 V 2 A 150 mOhms - 8 V, 6 V 1 V 4.6 nC - 55 C + 150 C 1.2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs LowON Res MOSFET ID=--4.8A VDSS=-12V 2,044In Stock
Cut Tape
₱44.17
₱20.06
₱17.67
₱13.44
Reel
₱9.88
Min.: 1
Mult.: 1
: 4,000
Si SMD/SMT SOT-563-6 P-Channel 1 Channel 12 V 4.8 A 26 mOhms 8 V 1 V 12.7 nC - 55 C + 150 C 700 mW Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small Signal MOSFET P-ch VDSS=-20V, VGSS=+/-8V, ID=-3.0A, RDS(ON)=0.103Ohm @ 4.5V, in UFM package 981In Stock
3,000Expected 13/11/2026
Cut Tape
₱34.97
₱15.77
₱13.80
₱10.37
Reel
₱7.85
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT UFM-3 P-Channel 1 Channel 20 V 3 A 103 mOhms 8 V 1 V 4.6 nC - 55 C + 150 C 500 mW Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs X34 Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-4.4A
1,534In Stock
Cut Tape
₱50.92
₱23.25
₱20.49
₱15.64
Reel
₱12.02
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT UFM-3 P-Channel 1 Channel 20 V 4.4 A 25.8 mOhms - 8 V, 6 V 1 V 24.8 nC + 150 C 1 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs X34 Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-5.5A
3,920In Stock
Cut Tape
₱40.49
₱18.10
₱15.95
₱12.02
Reel
₱8.90
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT UFM-3 P-Channel 1 Channel 20 V 5.5 A 29.8 mOhms - 8 V, 6 V 1 V 12.8 nC - 55 C + 150 C 1 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs X34 Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-3A
2,654In Stock
Cut Tape
₱34.97
₱15.77
₱13.80
₱10.37
Reel
₱7.85
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT UFM-3 P-Channel 1 Channel 20 V 3 A 103 mOhms - 8 V, 6 V 1 V 4.6 nC + 150 C 1 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small-Signal MOSFET 2,072In Stock
9,000Expected 13/11/2026
Cut Tape
₱25.15
₱10.98
₱9.63
₱7.12
Reel
₱5.28
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 20 V 3.9 A 93 mOhms 8 V 1 V 4.6 nC - 55 C + 150 C 2 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs LowON Res MOSFET ID=-2A VDSS=-20V 410In Stock
3,000Expected 18/03/2027
Cut Tape
₱27.61
₱12.15
₱10.61
₱7.91
Reel
₱5.89
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT S-Mini-3 P-Channel 1 Channel 20 V 2 A 90 mOhms 12 V 1.2 V 5.1 nC - 55 C + 150 C 600 mW Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small-signal MOSFET ID -2A, VDSS -30V 3,590In Stock
Cut Tape
₱27.61
₱12.15
₱10.61
₱7.91
Reel
₱5.89
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-346-3 P-Channel 1 Channel 30 V 2 A 125 mOhms 20 V 2.2 V 3.4 nC - 55 C + 150 C 1.2 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small-signal MOSFET ID: -2A, VDSS: -60V
2,615In Stock
129,000On Order
Cut Tape
₱31.29
₱13.87
₱12.15
₱9.08
Reel
₱6.75
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 60 V 2 A 300 mOhms - 20 V, 10 V 800 mV + 150 C 1 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs X34 Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-4A
31In Stock
3,000Expected 20/11/2026
Cut Tape
₱26.99
₱11.96
₱10.43
₱7.79
Reel
₱5.77
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 20 V 4 A 55 mOhms - 8 V, 6 V 300 mV 10.4 nC + 150 C 2 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P Channel -30V -6A AECQ MOSFET
8,383In Stock
15,000Expected 13/11/2026
Cut Tape
₱31.90
₱14.36
₱12.58
₱9.45
Reel
₱8.40
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 30 V 6 A 42 mOhms - 12 V, 6 V 1.2 V 8.2 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs X34 Small Signal MOSFET P-ch Vdss:-30V Vgss:-20/+10V Id:-4A
2,850In Stock
Cut Tape
₱26.99
₱11.84
₱10.37
₱9.20
Reel
₱6.44
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 30 V 4 A 71 mOhms - 20 V, 10 V 2 V 5.9 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs X34 Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-2A
6,004In Stock
Cut Tape
₱23.93
₱10.55
₱9.26
₱6.87
Reel
₱5.09
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT S-Mini-3 P-Channel 1 Channel 20 V 2 A 150 mOhms - 8 V, 6 V 1 V 4.6 nC - 55 C + 150 C 1.2 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs X34 Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-3.9A
1,345In Stock
30,000On Order
Cut Tape
₱25.15
₱11.23
₱9.82
₱7.30
Reel
₱5.40
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 20 V 3.9 A 93 mOhms - 8 V, 6 V 1 V 4.6 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs P Channel -20V -3.9A AECQ MOSFET
2,351In Stock
Cut Tape
₱25.77
₱11.35
₱9.94
₱7.42
Reel
₱5.46
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 20 V 3.9 A 93 mOhms - 8 V, 6 V 1 V 4.6 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs X34 Small Signal MOSFET P-ch Vdss:-20V Vgss:-8/+6V Id:-6A
4,952In Stock
Cut Tape
₱28.22
₱17.30
₱10.92
₱8.16
Reel
₱6.07
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-23F-3 P-Channel 1 Channel 20 V 6 A 29.8 mOhms - 8 V, 6 V 1 V 12.8 nC + 150 C 2 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small Signal MOSFET P-ch VDSS=-20V, VGSS=+6/-8V, ID=-0.8A, RDS(ON)=0.39Ohm @ 4.5V, in VESM package
9,746In Stock
Cut Tape
₱23.31
₱10.18
₱8.90
₱6.63
Reel
₱4.23
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT VESM-3 P-Channel 1 Channel 20 V 800 mA 4 Ohms - 8 V, 6 V 1 V 1.6 nC - 55 C + 150 C 150 mW Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch U-MOSVI FET ID 6A 30VDSS 340pF
2,167In Stock
36,000On Order
Cut Tape
₱34.36
₱15.40
₱13.50
₱10.12
Reel
₱7.61
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 6 A 56 mOhms 20 V 2.5 V 2.7 nC - 55 C + 150 C 1 W Enhancement AEC-Q100 U-MOSVII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs P-Ch U-MOS VI FET ID -6A -20V 1650pF 3,077In Stock
Cut Tape
₱42.95
₱26.44
₱16.93
₱12.82
Reel
₱9.82
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT UF-6 P-Channel 1 Channel 20 V 6 A 54 mOhms 8 V 1 V 23.1 nC - 55 C + 150 C 1 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel