Polymer Capacitors Industrial Segment

KEMET Organic Capacitors (KO-CAP®) offer higher voltages in smaller case sizes and are ideal for industrial applications. These capacitors deliver a solution for applications requiring power-loss protection or maximum power efficiency of a circuit when board space is limited. The polymer technology provides these capacitors with extended life capabilities in applications subject to extremely harsh environments. 

Results: 1,257
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 1,700In Stock
12,000On Order
Cut Tape
₱79.76
₱44.48
₱40.86
₱34.79
₱34.17
Reel
₱31.29
Min.: 1
Mult.: 1
: 2,000
4.7 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 625In Stock
38,000On Order
Cut Tape
₱98.77
₱66.87
₱49.14
₱41.96
₱39.82
Reel
₱36.32
Min.: 1
Mult.: 1
Max.: 16,000
: 2,000
47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=70mOhms AEC-Q200 412In Stock
2,000Expected 29/04/2027
Cut Tape
₱90.18
₱62.58
₱46.50
₱38.90
₱36.32
Reel
₱33.44
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 1,388In Stock
2,000Expected 04/02/2027
Cut Tape
₱79.76
₱41.17
₱37.79
₱32.02
₱30.25
Reel
₱28.71
Min.: 1
Mult.: 1
: 2,000
68 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 110In Stock
500Expected 27/04/2027
Cut Tape
₱165.03
₱113.50
₱93.25
₱87.12
Reel
₱75.46
Min.: 1
Mult.: 1
: 500
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 5In Stock
16,000On Order
Cut Tape
₱112.27
₱77.91
₱66.26
₱57.85
Reel
₱49.02
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 18In Stock
11,500On Order
Cut Tape
₱142.95
₱104.91
₱94.48
₱81.60
Reel
₱69.33
Min.: 1
Mult.: 1
: 500
150 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 432In Stock
Cut Tape
₱125.77
₱87.12
₱71.78
₱65.03
Reel
₱47.55
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200 8In Stock
10,500On Order
Cut Tape
₱161.35
₱114.72
₱98.77
₱87.12
Reel
₱77.30
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200 6In Stock
2,500On Order
Cut Tape
₱152.76
₱105.52
₱85.89
₱79.76
Reel
₱65.03
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=80mOhms AEC-Q200 506In Stock
Cut Tape
₱181.60
₱109.20
₱77.91
Reel
₱68.71
₱62.58
₱58.22
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=40mOhms AEC-Q200 492In Stock
Cut Tape
₱161.35
₱111.04
₱91.41
₱85.28
Reel
₱68.10
Min.: 1
Mult.: 1
: 500
220 uF 6 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% -55C/+125C 7343-31 ESR=6mOhms AEC-Q200 72In Stock
1,000On Order
Cut Tape
₱170.55
₱121.47
₱104.91
₱92.03
Reel
₱81.60
Min.: 1
Mult.: 1
: 500
220 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 55 uA 2.8 mm - 55 C + 125 C 7343 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 7343 20% ESR=0.012Ohms AECQ2 373In Stock
Cut Tape
₱139.88
₱95.71
₱77.91
₱72.39
Reel
₱62.58
Min.: 1
Mult.: 1
: 500
220 uF 2.5 VDC SMD/SMT 20 % 2917 100 Ohms 55 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 39In Stock
62,000On Order
Cut Tape
₱124.54
₱92.64
₱74.85
₱69.33
Reel
₱52.58
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 452In Stock
500Expected 30/11/2026
Cut Tape
₱117.18
₱79.76
₱63.80
₱58.83
Reel
₱50.68
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=80mOhms AEC-Q200 653In Stock
Cut Tape
₱100.61
₱53.25
₱49.08
Reel
₱45.28
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 80 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% -55C/+125C 7343-31 ESR=6mOhms AEC-Q200 50In Stock
1,500On Order
Cut Tape
₱177.92
₱126.99
₱109.20
₱96.32
Reel
₱85.28
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 82.5 uA 2.8 mm - 55 C + 150 C 7343 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 470uF 2912 20% ESR=25mOhms AEC-Q200 135In Stock
2,355Expected 27/04/2027
Cut Tape
₱173.62
₱123.31
₱109.20
₱92.03
Reel
₱75.46
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200 124In Stock
9,500Expected 21/09/2027
Cut Tape
₱188.34
₱138.04
₱119.02
₱103.68
Reel
₱88.34
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 7343 20% ESR=25mOhms AEC-Q200 1,248In Stock
Cut Tape
₱130.06
₱88.34
₱71.78
₱66.26
₱57.55
Reel
₱54.79
Min.: 1
Mult.: 1
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 924In Stock
Cut Tape
₱174.85
₱120.86
₱99.39
₱93.25
₱81.60
Reel
₱77.91
Min.: 1
Mult.: 1
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms AEC-Q200 994In Stock
5,000On Order
Cut Tape
₱184.66
₱128.22
₱105.52
₱100.61
₱88.96
Reel
₱77.91
Min.: 1
Mult.: 1
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200 135In Stock
500Expected 11/05/2027
Cut Tape
₱339.27
₱246.63
₱209.82
₱198.16
Reel
₱177.92
Min.: 1
Mult.: 1
: 500
10 uF 63 VDC SMD/SMT 20 % 2917 90 mOhms 63 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=35mOhms 1,891In Stock
Cut Tape
₱90.18
₱63.19
₱46.20
₱38.65
₱36.07
Reel
₱35.89
Min.: 1
Mult.: 1
: 2,000
No
220 uF 2.5 VDC SMD/SMT 20 % 1311 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel