Snubber Capacitors Film Capacitors

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.1uF 2KV 5%
1,150On Order
Min.: 1
Mult.: 1

100 nF 2 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 800 VAC 5 % 2 Pin 15 mOhms 25 mm (0.984 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 1.2KV 0.033uF 39In Stock
Min.: 1
Mult.: 1

33 nF 1.2 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 31 mm (1.22 in) 14 mm (0.551 in) Snubber Film Capacitors 475 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 105 C DPPM Bulk
TDK Film Capacitors 1.0uF 1KV 5%
51Expected 18/09/2026
Min.: 1
Mult.: 1

1 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 480 VAC 5 % 39.5 mm (1.555 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 1.6KV 10%
39On Order
Min.: 1
Mult.: 1

680 nF 1.6 kVDC Lug Polypropylene (PP) 57 mm (2.24 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 750 VAC 10 % 2 Pin 5 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.2uF 1250volt 10%
24Expected 16/10/2026
Min.: 1
Mult.: 1

1.2 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 4.5 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 1250volts 10% ESR 6.0mOhms Term=T5
18Expected 21/08/2026
Min.: 1
Mult.: 1

680 nF 1.25 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 500 VAC 10 % 6 mOhms 39.5 mm (1.555 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 850volts 5%
96Expected 08/10/2026
Min.: 1
Mult.: 1

2.2 uF 850 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 5 % 2 Pin 4 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 1KV 0.033uF
1,084Expected 20/01/2027
Min.: 1
Mult.: 1

33 nF 1 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 31 mm (1.22 in) 13 mm (0.512 in) Snubber Film Capacitors 450 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors 0.015uF 2kV
50Expected 17/08/2026
Min.: 1
Mult.: 1

15 nF 2 kVDC Axial Polypropylene (PP) 34 mm (1.339 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 40 mOhms Straight - 55 C + 105 C 942 Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 2KV 0.001uF
793Expected 04/11/2026
Min.: 1
Mult.: 1

1 nF 2 kVDC Radial Polypropylene (PP) 21 mm (0.827 in) 25 mm (0.984 in) 7 mm (0.276 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 40 C + 105 C DPPM Bulk
TDK Film Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 uF 1 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 6 mOhms 39.5 mm (1.555 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T4 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 480 VAC 10 % 6 mOhms 39.5 mm (1.555 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.2uF 1000volts 10% ESR 5.0mOhms Term=T1 Non-Stocked Lead-Time 12 Weeks
Min.: 192
Mult.: 192

1.2 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 480 VAC 10 % 5 mOhms 39.5 mm (1.555 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.2uF 1000volts 10% ESR 5.0mOhms Term=T4 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1.2 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 480 VAC 10 % 5 mOhms 39.5 mm (1.555 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 1000volts 10% ESR 5.0mOhms Term=T1 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 5 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 1000volts 10% ESR 5.0mOhms Term=T2 Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

1.5 uF 1 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 5 mOhms 45 mm (1.772 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 1000volts 10% ESR 5.0mOhms Term=T3 Non-Stocked Lead-Time 12 Weeks
Min.: 192
Mult.: 192

1.5 uF 1 kVDC Lug Polypropylene (PP) 57 mm (2.24 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 5 mOhms 45 mm (1.772 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 1000volts 10% ESR 6.0mOhms Term=T Non-Stocked Lead-Time 12 Weeks
Min.: 288
Mult.: 288

680 nF 1 kVDC Lug Polypropylene (PP) 57 mm (2.24 in) 42 mm (1.654 in) 16 mm (0.63 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 6 mOhms 28.5 mm (1.122 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 1000volts 10% ESR 6.0mOhms Term=T Non-Stocked Lead-Time 12 Weeks
Min.: 384
Mult.: 384

680 nF 1 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 16 mm (0.63 in) Snubber Film Capacitors 480 VAC 10 % 6 mOhms 28.5 mm (1.122 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1KV 5% Non-Stocked Lead-Time 12 Weeks
Min.: 192
Mult.: 192

1 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 480 VAC 5 % 39.5 mm (1.555 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1KV 5% Non-Stocked Lead-Time 12 Weeks
Min.: 192
Mult.: 192

1 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin Straight - 55 C + 110 C B32656S AEC-Q200 Bulk
TDK Film Capacitors 1.2uF 1KV 5% Non-Stocked Lead-Time 12 Weeks
Min.: 192
Mult.: 192

1.2 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 480 VAC 5 % 39.5 mm (1.555 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.2uF 1KV 10% Non-Stocked Lead-Time 12 Weeks
Min.: 192
Mult.: 192

1.2 uF 1 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) Snubber Film Capacitors 10 % Straight B32656S AEC-Q200 Bulk
TDK Film Capacitors 1.2uF 1KV 10% Non-Stocked Lead-Time 12 Weeks
Min.: 208
Mult.: 208

1.2 uF 1 kVDC Lug Polypropylene (PP) 57 mm (2.24 in) Snubber Film Capacitors 10 % Straight B32656S AEC-Q200 Bulk
TDK Film Capacitors 0.3300uF 10% 1600V FILM CAP MKP BOXED Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

330 nF 1.6 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 750 VAC 10 % 39.5 mm (1.555 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk