SMD Crystal Crystals

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
KYOCERA AVX Crystals 20MHz 12pF 2x1.6mm 3,765In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 27000kHz 12 pF 2x1.6mm 2,811In Stock
Min.: 1
Mult.: 1
: 3,000

27 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12MHz 12pF 3.2x2.5mm 3,146In Stock
Min.: 1
Mult.: 1
: 3,000

12 MHz 12 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 150 Ohms 100 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.000 MHz +/-10ppm +/-10ppm 8pF 80 Ohm Fundamental -20C ~ 70C - 4-SMD 1612 45,634In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM / C SMD-4 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 24000kHz 8pF With Th ermistor 3,962In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz, CL 8 pF TOL 10 ppm, STAB 10 ppm, -20 +70 C ECX-1637 2.0x1.6 mm ESR 60O RoHS 169,394In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 16000kHz 8pF With Th ermistor 3,937In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 27000kHz 8p F 3.2x2.5mm 2,828In Stock
Min.: 1
Mult.: 1
: 3,000

27 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Diodes Incorporated Crystals 32.768kHz 6pF 20ppm -10 +60 2,739In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 6 pF 20 PPM Cylinder - 10 C + 60 C Radial 50 kOhms 1 uW 6 mm 2 mm G3 Reel, Cut Tape, MouseReel
KYOCERA AVX CX3225GB40000C0HRQC1
KYOCERA AVX Crystals SMD CRYSTAL 516In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 7 pF 20 PPM 3.2 mm x 2.5 mm CX3225GB Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 4pF -60C +105C 32,633In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 4 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 60 kOhms 0.1 uW 2 mm 1.2 mm 0.60 mm CDX-1082 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.0000MHZ 20PF SMD,CSM-7X-3L-DS, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-40 C 125 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.165" (4.20mm) 5,511In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 20 pF 30 PPM 50 PPM CSM-7X-3L - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 6pF -40C +85C 4,484In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34G Reel, Cut Tape, MouseReel
ECS Crystals 32.786kHz 9pF 20ppm -40C +85C 7,240In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 20 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34RR Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF -40C +85C 6,388In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,40 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1,943In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 12.5 pF +/-20 ppm ECX-34S -40 - +125C 3215 RoHS Compliant 18,000In Stock
Min.: 9,000
Mult.: 9,000
: 9,000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel
ECS Crystals 16.000MHZ 16pF CSM-8M +/-30/50ppm -20C - 70C. 40 Ohm Fund. 7 x 5, 4 Pad RoHS 1,510In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 16 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 32.786kHz 9pF 20ppm -40C +125C 8,375In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 9 pF 20 PPM 2 mm x 1.2 mm - 40 C + 125 C SMD/SMT 90 kOhms 0.5 uW 2 mm 1.2 mm 0.55 mm ECX-12Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27.12MHz 10ppm 10pF -20C +70C 22,661In Stock
Min.: 1
Mult.: 1
: 1,000

27.12 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 8.192MHz 12pF AEC ESR 100 -40C +85C 8,789In Stock
Min.: 1
Mult.: 1
: 1,000

8.192 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 20pF 50ppm -20C _70C 3,010In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 50 PPM 50 PPM CSMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 12.5 pF 10 ppm AEC-Q200 ECX-34Q -40 +125 C 3.2 x 1.5 mm RoHS Compliant 18,000In Stock
Min.: 9,000
Mult.: 9,000
: 9,000

32.768 kHz 12.5 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel AEC-Q200
ECS Crystals 16MHz 10ppm 3,188In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 2,675In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel