MF-RX Mga Resettable Fuse - PPTC

Mga Resulta: 114
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
Bourns Resettable Fuses - PPTC PTC - RADIAL LEADED Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Cut Tape
₱21.66
Min.: 12,000
Mult.: 6,000
: 6,000
MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 0.14A 250V RADIAL LEADED UNCOATED Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
₱20.67
Min.: 12,000
Mult.: 6,000
MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Cut Tape
₱21.41
Min.: 12,000
Mult.: 6,000
: 6,000
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.12A 60V 4ohm Hindi Naka-stock
₱68.71
₱54.66
₱46.01
₱39.94
Min.: 1
Mult.: 1
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱23.13
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RX PCB Mount Radial 3 A 72 V 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
₱22.94
Min.: 12,000
Mult.: 3,000
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 12 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱23.13
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RX PCB Mount Radial 3 A 72 V 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱17.36
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RX PCB Mount Radial 750 mA 72 V 40 A - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱25.95
Min.: 6,000
Mult.: 3,000
MF-RX/72 PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱20.00
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RX PCB Mount Radial 1.85 A 72 V 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Cut Tape
₱23.87
Min.: 12,000
Mult.: 1,500
: 1,500
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 12 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱22.88
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱15.52
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RX PCB Mount Radial 300 mA 72 V 40 A - 40 C + 85 C Ammo Pack
Bourns Resettable Fuses - PPTC 0.12A 60V 6ohm Radial Hindi Naka-stock
₱30.06
₱28.10
Min.: 2,500
Mult.: 500
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.145A 60V 4.5ohm Hindi Naka-stock
₱28.65
₱28.10
Min.: 2,500
Mult.: 500
MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.12A 60V 7ohm Radial Hindi Naka-stock
₱30.06
₱28.10
Min.: 2,500
Mult.: 500
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 9 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱21.90
Min.: 6,000
Mult.: 3,000
MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱15.52
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RX PCB Mount Radial 300 mA 72 V 40 A - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱13.01
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RX/72 PCB Mount Radial 300 mA 72 VDC 600 mA 1.36 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱14.11
Min.: 10,500
Mult.: 3,500
MF-RX PCB Mount Radial 300 mA 72 V 40 A - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱14.11
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RX/72 PCB Mount Radial 300 mA 72 VDC 600 mA 1.36 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱16.38
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 72V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱18.96
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 0.12A 60V 5.5ohm Radial Hindi Naka-stock
Cut Tape
₱31.04
₱28.96
Min.: 3,000
Mult.: 1,500
: 1,500
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 7.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.12A 60V 6ohm Radial Hindi Naka-stock
Cut Tape
₱31.04
₱28.96
Min.: 3,000
Mult.: 1,500
: 1,500
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel