Potentiometer Mga Potentiometer

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Istilo ng Termination Produkto Dami ng Gang Resistance Taper Orientation Rating ng Power Rating ng Voltage Tolerance Uri ng Elemento Dami ng Turn Uri ng Shaft Diyametro ng Shaft Haba ng Shaft Uri ng Switch Dami ng Detent Uri Life IP Rating Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers P11H 1 F A GH F Y00 1K 10% A e3 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometer 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 6.35 mm 9.65 mm 50000 Cycle IP64 - 55 C + 125 C P11H
Vishay / Sfernice Potentiometers P11H 1 F A GH F Y00 5K 10% A e3 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometer 5 kOhms Linear Horizontal 1 W 70.7 V 10 % Cermet 6.35 mm 9.65 mm 50000 Cycle IP64 - 55 C + 125 C P11H
Vishay Potentiometers Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

Panel Mount Potentiometer 10 MOhms Linear 10 mW 350 V 10 % Cermet Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C
Same Sky Potentiometers rotary pot, single channel, horizontal, 15mm knurled, log taper, 10K ohm Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 2,000
Mult.: 100
PCB Mount PC Pin Potentiometer 1 10 kOhms Log Horizontal 50 mW 50 VAC, 20 VDC 20 % Carbon 1 Knurled / Slotted 15 mm - 10000 Cycles - 10 C + 60 C Tray
Same Sky Potentiometers rotary pot, single channel, horizontal, bushing, 15mm knurled, log taper, 10K ohm Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometer 1 10 kOhms Log Horizontal 50 mW 50 VAC, 20 VDC 20 % Carbon 1 Knurled / Slotted 15 mm - 10000 Cycles - 10 C + 60 C Tray
Alpha (Taiwan) Potentiometers Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
PCB Mount PC Pin Potentiometer 1 Gang 250 kOhms Linear Horizontal 50 mW (1/20 W) 50 V 20 % Metal 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C
Alpha (Taiwan) Potentiometers Hindi Naka-stock
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometer 1 Gang 1 MOhms Linear Horizontal 50 mW (1/20 W) 50 V 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C
Alpha (Taiwan) Potentiometers Hindi Naka-stock
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometer 1 Gang 250 kOhms Linear Horizontal 50 mW (1/20 W) 50 V 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C