2STR2160

STMicroelectronics
511-2STR2160
2STR2160

Mfr.:

Description:
Bipolar Transistors - BJT LOW VOLTAGE FAST SWITCHING PNP POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
2 A
60 V
60 V
5 V
260 mV
500 mW
+ 150 C
2STR2160
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current: - 1 A
DC Collector/Base Gain hfe Min: 45
DC Current Gain hFE Max: 560
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1,352

Stock:
1,352
Can Ship Immediately
On Order:
6,000
Expected 02/07/2027
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (PHP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₱46.63 ₱46.63
₱28.83 ₱288.30
₱18.59 ₱1,859.00
₱14.11 ₱7,055.00
₱12.70 ₱12,700.00
Full Reel (Order in multiples of 3000)
₱10.37 ₱31,110.00
₱9.39 ₱56,340.00
₱8.59 ₱77,310.00
₱8.28 ₱198,720.00
† ₱350.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.