LM2904ST Mga Operational Amplifier - Mga Op Amp

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Lo Pwr dual op amp 11,692May Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN Hindi Naka-stock
Min.: 2,500
Mult.: 2,500
: 2,500

2 Channel 600 kHz 600 mV/us 2 mV 20 nA 36 V 3 V 700 uA 85 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel