MF-R-90 Mga Resettable Fuse - PPTC

Mga Resulta: 18
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED 4,467May Stock
Cut Tape
₱50.92
₱46.63
₱38.71
₱34.36
Reel
₱22.82
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 9A-HD 40A MAX 5,375May Stock
₱49.08
₱45.28
₱37.61
₱34.72
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED 11,576May Stock
Cut Tape
₱26.38
₱23.93
₱19.88
₱17.85
Reel
₱11.72
Min.: 1
Mult.: 1
: 3,000
MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED 7,314May Stock
₱26.99
₱24.85
₱23.62
₱17.85
Reel
₱11.29
Min.: 1
Mult.: 1
: 4,000
MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱27.67
Min.: 6,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱27.67
Min.: 6,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC 60V .9A-HD 40A MAX 7,572May Stock
₱24.54
₱22.21
₱18.47
₱16.99
Min.: 1
Mult.: 1
MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 1,870May Stock
₱52.76
₱40.31
₱37.79
₱28.53
Reel
₱20.74
Min.: 1
Mult.: 1
: 2,000
MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED 8,283May Stock
₱34.97
₱26.63
₱24.97
₱18.90
Min.: 1
Mult.: 1
MF-R/90 PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱26.81
Min.: 6,000
Mult.: 3,000
MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱28.28
Min.: 6,000
Mult.: 3,000
: 3,000
MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED 2,084May Stock
₱36.20
₱28.96
₱26.69
₱20.49
Min.: 1
Mult.: 1
MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 Hindi Naka-stock
Reel
₱20.74
₱18.53
Min.: 3,000
Mult.: 3,000
: 3,000
MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Short Lead Length Hindi Naka-stock
₱58.28
₱44.29
₱41.53
₱31.41
Min.: 1
Mult.: 1
MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.75A 90V 0.37ohm Straight leads Hindi Naka-stock
Cut Tape
₱39.88
₱30.25
₱28.34
₱21.41
Reel
₱16.26
Min.: 1
Mult.: 1
: 1,500
MF-R/90 PCB Mount Radial 750 mA 90 V 1.5 A 40 A 750 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱14.97
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱16.69
Min.: 9,000
Mult.: 3,000
: 3,000
MF-R/90 PCB Mount Radial 900 mA 60 V 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱14.91
Min.: 8,000
Mult.: 4,000
: 4,000
MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Ammo Pack