MF-SMDF Mga Resettable Fuse - PPTC

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Package / Case Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX 60,428May Stock
Cut Tape
₱31.90
₱24.42
₱20.55
₱19.20
Reel
₱11.84
Min.: 1
Mult.: 1
: 6,000
MF-SMDF SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 40 A 170 mOhms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 49,015May Stock
Cut Tape
₱31.90
₱24.42
₱20.55
₱18.65
Reel
₱11.84
Min.: 1
Mult.: 1
: 6,000
MF-SMDF SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.15 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 550MA-HD 10A MAX 33,934May Stock
60,000Inaasahan 1/12/2027
Cut Tape
₱26.38
₱23.93
₱19.88
₱18.34
Reel
₱11.35
Min.: 1
Mult.: 1
: 6,000
MF-SMDF SMD/SMT SMD/SMT 550 mA 60 VDC 1.2 A 10 A 1 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 33V SMD 2018 3,736May Stock
18,000Inaasahan 4/27/2027
Cut Tape
₱42.95
₱35.89
₱30.25
₱26.56
Reel
₱16.81
Min.: 1
Mult.: 1
: 6,000
MF-SMDF PCB Mount SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 400 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.0A 10V SMD 2018 Lead-Time para sa Hindi Naka-stock 29 (na) Linggo
Cut Tape
₱17.42
Min.: 60,000
Mult.: 6,000
: 6,000
MF-SMDF SMD/SMT SMD/SMT 2 A 10 VDC 4 A 40 A 100 mOhms 2018 (5045 metric) - 40 C + 85 C Reel