MF-SMHT Mga Resettable Fuse - PPTC

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 3425 High Temp SMD Polymer PTC 3.0A/16V 8,577May Stock
Cut Tape
₱39.26
₱30.98
₱26.07
₱22.88
Reel
₱20.06
Min.: 1
Mult.: 1
: 3,000
MF-SMHT PCB Mount SMD/SMT 3 A 16 V 6 A 100 A 83 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 1.6A-HD 100A MAX
10,787May Stock
Cut Tape
₱38.04
₱29.14
₱24.54
₱22.33
Reel
₱15.64
Min.: 1
Mult.: 1
: 3,000
MF-SMHT PCB Mount SMD/SMT 1.6 A 16 VDC 3.2 A 100 A 150 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 1.36A-HD 100A MAX
8,000Available ang Stock
Cut Tape
₱22.58
Reel
₱19.82
Min.: 2,000
Mult.: 2,000
: 4,000
MF-SMHT PCB Mount SMD/SMT 1.36 A 16 V 2.72 A 100 A 330 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC MF-SMHT Design Kit,SMD2920/3425,1.36A-3A Hindi Naka-stock
₱1,391.42
₱1,369.95
₱1,308.60
₱1,280.37
Min.: 1
Mult.: 1
MF-SMHT Kit