MIC5353 LDO Voltage Regulators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 7,639In Stock
Cut Tape
₱28.22
₱28.04
₱23.50
₱22.33
Reel
₱20.43
Min.: 1
Mult.: 1
: 5,000
SMD/SMT MLF-6 2.5 V 500 mA 1 Output Positive 90 uA 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 9,591In Stock
Cut Tape
₱28.22
₱23.50
₱22.27
Reel
₱20.43
Min.: 1
Mult.: 1
: 5,000
SMD/SMT MLF-6 1.8 V 500 mA 1 Output Positive 90 uA 60 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 3,731In Stock
Cut Tape
₱28.22
₱28.10
₱23.50
₱22.09
Reel
₱21.47
Min.: 1
Mult.: 1
: 5,000
SMD/SMT MLF-6 2.6 V 500 mA 1 Output Positive 90 uA Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 4,413In Stock
Cut Tape
₱28.22
₱23.50
Reel
₱21.47
Min.: 1
Mult.: 1
: 5,000
SMD/SMT MLF-6 Adjustable 500 mA 1 Output Positive 90 uA 45 dB Adjustable - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 8,100In Stock
35,000Expected 22/02/2027
Cut Tape
₱28.22
₱23.50
Reel
₱21.47
Min.: 1
Mult.: 1
: 5,000
SMD/SMT MLF-6 3.3 V 500 mA 1 Output Positive 90 uA 60 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 431In Stock
Cut Tape
₱28.22
₱23.50
Reel
₱21.47
Min.: 1
Mult.: 1
: 5,000
SMD/SMT MLF-6 2.8 V 500 mA 1 Output Positive 90 uA 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO
8,728Expected 03/11/2026
Cut Tape
₱28.22
₱23.50
Reel
₱21.47
Min.: 1
Mult.: 1
: 5,000
SMD/SMT MLF-6 3 V 500 mA 1 Output Positive 90 uA 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape