OPA322 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 20-MHz 1,799In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 20 MHz 10 V/us 2 mV 10 pA 5.5 V 1.8 V 1.6 mA 65 mA 100 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA322 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 20MHZ LO NOISE 1.8V RRIO CMOS OP AMP A 5 A 595-OPA322AIDBVR 844In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 20 MHz 10 V/us 2 mV 10 pA 5.5 V 1.8 V 1.6 mA 65 mA 100 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA322 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 20MHz Lw Noise 1.8V RRIO CMOS Op Amp wSD A 595-OPA322SAIDBVT 166In Stock
6,000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3,000

1 Channel 20 MHz 10 V/us 2 mV 10 pA 5.5 V 1.8 V 1.6 mA 65 mA 100 dB 8.5 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA322 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 20MHz Lw Noise 1.8V RRIO CMOS Op Amp wSD A 595-OPA322SAIDBVR 479In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 20 MHz 10 V/us 2 mV 10 pA 5.5 V 1.8 V 1.6 mA 65 mA 100 dB 8.5 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA322 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 20MHZ LO NOISE 1.8V RRIO CMOS OP AMP
5,588Expected 07/09/2026
Min.: 1
Mult.: 1
: 3,000

1 Channel 20 MHz 10 V/us 2 mV 10 pA 5.5 V 1.8 V 1.6 mA 65 mA 100 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA322 Reel, Cut Tape, MouseReel