SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1,042
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 45V 20,214In Stock
Cut Tape
₱35.58
₱15.40
₱13.44
₱12.70
Reel
₱12.70
Min.: 1
Mult.: 1
Max.: 800
: 5,000
Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMA (DO-214AC) 5.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 75V, 121V, Reel 7" 2,990In Stock
Cut Tape
₱29.45
₱20.37
₱10.00
₱8.34
Reel
₱5.83
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SMA (DO-214AC) SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 21,096In Stock
Cut Tape
₱39.88
₱17.91
₱15.71
₱14.05
Reel
₱7.85
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 40V 60,342In Stock
Cut Tape
₱36.20
₱16.14
₱14.11
₱11.84
₱9.57
Reel
₱9.57
Min.: 1
Mult.: 1
Max.: 1,030
: 5,000
Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 8.0V 22,684In Stock
Cut Tape
₱27.61
₱14.11
₱10.37
₱9.14
Reel
₱5.71
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000
Bidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMA (DO-214AC) 29.4 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 43,404In Stock
Cut Tape
₱40.49
₱18.65
₱15.77
₱14.97
Reel
₱14.97
Min.: 1
Mult.: 1
Max.: 840
: 5,000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 5.0V 94,571In Stock
Cut Tape
₱30.68
₱15.95
₱12.21
₱8.53
Reel
₱5.21
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350volts 5uA 0.9Amps Bi-Dir 13,166In Stock
Cut Tape
₱64.42
₱29.57
₱26.14
₱20.12
Reel
₱13.50
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 700 mA 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 33V Unidirect 14,860In Stock
Cut Tape
₱41.10
₱18.65
₱16.20
₱13.13
Reel
₱5.77
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes 220V 400W BiDirectional 13,761In Stock
Cut Tape
₱61.96
₱28.47
₱25.21
₱19.39
Reel
₱11.78
Min.: 1
Mult.: 1
: 7,500
Bidirectional 1 Channel 220 V SMD/SMT 356 V 272 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 28V 95,926In Stock
Cut Tape
₱29.45
₱15.40
₱11.66
₱10.18
₱9.39
Reel
₱9.39
Min.: 1
Mult.: 1
Max.: 1,000
: 5,000
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 160volts 5uA 1.5 Amps Uni-Dir 28,286In Stock
Cut Tape
₱32.52
₱14.48
₱8.04
₱6.32
Reel
₱4.85
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMA (DO-214AC) 1.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 300volts 1uA 1 Amps Bi-Dir 16,275In Stock
Cut Tape
₱64.42
₱29.57
₱26.20
₱20.12
Reel
₱14.11
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 36volts 5uA 6.9 Amps Bi-Dir 11,000In Stock
Cut Tape
₱58.90
₱37.12
₱23.74
₱17.67
Reel
₱11.78
Min.: 1
Mult.: 1
: 4,000
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 10V Bidirect 15,239In Stock
Cut Tape
₱41.10
₱18.65
₱16.38
₱12.39
Reel
₱8.65
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 106 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 10V 19,801In Stock
Cut Tape
₱34.36
₱15.46
₱12.45
₱11.41
Reel
₱11.41
Min.: 1
Mult.: 1
Max.: 840
: 5,000
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 20V 47,423In Stock
Cut Tape
₱29.45
₱13.07
₱11.35
₱10.80
₱7.48
Reel
₱7.48
Min.: 1
Mult.: 1
Max.: 1,060
: 5,000
Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 180volts 1uA 1.4 Amps Bi-Dir 14,069In Stock
Cut Tape
₱61.96
₱29.57
₱26.14
₱20.12
Reel
₱13.68
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMA (DO-214AC) 1.4 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440volts 1uA .6 Amps Bi-Dir 11,750In Stock
Cut Tape
₱69.94
₱26.75
₱20.43
₱15.83
Reel
₱12.88
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 85volts 5uA 2.9 Amps Bi-Dir 17,811In Stock
Cut Tape
₱35.58
₱13.19
₱11.29
₱9.33
Reel
₱5.77
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 2.9 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 18V Unidirect 14,098In Stock
Cut Tape
₱40.49
₱18.22
₱16.01
₱12.09
Reel
₱7.18
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMAJ - CA 26V 16,045In Stock
Cut Tape
₱39.26
₱17.79
₱14.97
₱11.84
Reel
₱7.18
Min.: 1
Mult.: 1
: 7,500
Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 14V 33,339In Stock
Cut Tape
₱31.29
₱13.56
₱11.47
₱10.37
Reel
₱10.37
Min.: 1
Mult.: 1
Max.: 920
: 5,000
Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 20V 38,197In Stock
Cut Tape
₱31.90
₱14.11
₱12.27
₱9.88
Reel
₱9.88
Min.: 1
Mult.: 1
Max.: 950
: 5,000
Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 150volts 5uA 1.6 Amps Bi-Dir 15,251In Stock
Cut Tape
₱38.04
₱17.12
₱14.36
₱9.26
Reel
₱5.64
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMA (DO-214AC) 1.6 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel