Mga Elektronikong Bahagi

Mga Filter

Mga opsyon sa availability

Mga applied filter

Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS
E-T-A Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 1A 1,285May Stock
₱1,678.54
₱1,280.99
₱1,194.48
₱1,034.97
Min.: 1
Mult.: 1
Littelfuse Resettable Fuses - PPTC 20A 135mV BladeDevice 4,539May Stock
₱489.57
₱406.14
₱374.85
₱311.04
Min.: 1
Mult.: 1
Littelfuse Automotive Fuses 5100 Ohm 0.25W MINI 3,695May Stock
₱915.34
₱759.51
₱700.62
₱580.98
Min.: 1
Mult.: 1


E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 488May Stock
₱659.51
₱615.34
₱580.98
₱458.90
Min.: 1
Mult.: 1


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 86May Stock
₱3,782.84
₱3,225.17
₱2,982.22
₱2,618.42
Min.: 1
Mult.: 1
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 160May Stock
₱1,391.42
₱1,091.42
₱1,008.59
₱1,006.14
Min.: 1
Mult.: 1
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 108May Stock
₱1,379.76
₱1,144.79
₱1,055.83
₱964.42
Min.: 1
Mult.: 1
E-T-A Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 65May Stock
₱2,139.27
₱1,836.82
₱1,700.62
₱1,504.92
Min.: 1
Mult.: 1


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190May Stock
₱3,231.30
₱2,886.52
₱2,532.53
₱2,326.39
Min.: 1
Mult.: 1


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 172May Stock
₱2,098.17
₱1,741.11
₱1,605.53
₱1,330.07
Min.: 1
Mult.: 1
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 108May Stock
₱2,149.70
₱1,783.44
₱1,565.65
₱1,365.65
Min.: 1
Mult.: 1
E-T-A Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 323May Stock
₱661.97
₱549.70
₱507.36
₱420.86
Min.: 1
Mult.: 1


E-T-A Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or 42May Stock
₱7,665.07
₱6,260.77
₱5,901.26
₱5,515.37
Min.: 1
Mult.: 1


E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 348May Stock
₱1,141.72
₱947.86
₱874.24
₱723.93
Min.: 1
Mult.: 1


E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 166May Stock
₱1,224.55
₱1,016.57
₱938.04
₱776.69
Min.: 1
Mult.: 1


E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 341May Stock
₱2,417.19
₱2,004.92
₱1,639.89
₱1,459.52
Min.: 1
Mult.: 1


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 297May Stock
₱1,361.97
₱1,130.07
₱1,042.95
₱933.13
Min.: 1
Mult.: 1
E-T-A Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 92May Stock
₱1,477.92
₱1,374.85
₱1,085.90
₱1,084.05
Min.: 1
Mult.: 1


E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 403May Stock
₱631.91
₱524.54
₱484.05
₱401.23
Min.: 1
Mult.: 1


E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 190May Stock
₱1,084.67
₱900.62
₱830.68
₱688.35
Min.: 1
Mult.: 1
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 190May Stock
₱2,224.55
₱1,845.41
₱1,702.46
₱1,409.82
Min.: 1
Mult.: 1
E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 409May Stock
₱631.91
₱524.54
₱484.05
₱401.23
Min.: 1
Mult.: 1
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 413May Stock
₱2,971.18
₱2,464.43
₱2,003.08
₱1,819.64
Min.: 1
Mult.: 1
Littelfuse Automotive Fuses Fuse - HEV LC 500VDC 50A, Plug In 191May Stock
₱562.58
₱534.36
₱514.11
₱395.71
Min.: 1
Mult.: 1


E-T-A Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 1,909May Stock
₱446.63
₱425.16
₱273.62
₱228.22
Min.: 1
Mult.: 1