CMT4-26-6L

Coilcraft
994-CMT4-26-6L
CMT4-26-6L

Mfr.:

Description:
Common Mode Chokes / Filters For High Impedence 26mH 6A DCR=.115Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
Through Hole
1 Channel
26 mH
91.87 kOhms
6 A
115 mOhms
- 40 C
+ 85 C
55.4 mm
28.7 mm
56.5 mm
Tray
Common Mode Chokes
Common Mode Line Choke
Brand: Coilcraft
Core Material: Iron
Lead Diameter: 1.37 mm
Lead Spacing: 38.1 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 16
Subcategory: Inductors, Chokes & Coils
Test Frequency: 15.75 kHz
Unit Weight: 117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,609.21 ₱1,609.21
₱1,327.00 ₱13,270.00
₱1,227.61 ₱30,690.25
₱1,203.07 ₱57,747.36
₱1,202.46 ₱134,675.52
₱1,092.64 ₱279,715.84
₱1,064.42 ₱544,983.04