N-Channel Power MOSFET Mga MOSFET

Mga Resulta: 12
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Teknolohiya Isitilo ng Mounting Package / Case Polarity ng Transistor Dami ng Channel Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum na Operating Temperature Maximum na Operating Temperature Pd - Power Dissipation Channel Mode Kuwalipikasyon Packaging
Vishay MOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.1 10V 597May Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 N-Channel 1 Channel 650 V 30 A 100 mOhms - 30 V, 30 V 5 V 41 nC - 55 C + 150 C 208 W Enhancement Tube
Vishay MOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.12 10V 736May Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 N-Channel 1 Channel 650 V 27 A 120 mOhms - 30 V, 30 V 5 V 38 nC - 55 C + 150 C 208 W Enhancement Tube
Vishay MOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.1 10V 2,469May Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT PowerPAK-8x8 N-Channel 1 Channel 650 V 28 A 100 mOhms - 30 V, 30 V 5 V 41 nC - 55 C + 150 C 184 W Enhancement Reel, Cut Tape, MouseReel
Vishay MOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.12 10V 2,750May Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT PowerPAK-8x8 N-Channel 1 Channel 650 V 25 A 120 mOhms - 30 V, 30 V 5 V 38 nC - 55 C + 150 C 174 W Enhancement Reel, Cut Tape, MouseReel
Vishay MOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.1 10V 1,705May Stock
Min.: 1
Mult.: 1
: 2,000

Si SMD/SMT PowerPAK-10x12 N-Channel 1 Channel 650 V 28 A 100 mOhms - 30 V, 30 V 5 V 41 nC - 55 C + 150 C 184 W Enhancement Reel, Cut Tape, MouseReel
Vishay MOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.12 10V 1,800May Stock
Min.: 1
Mult.: 1
: 2,000

Si SMD/SMT PowerPAK-10x12 N-Channel 1 Channel 650 V 25 A 120 mOhms - 30 V, 30 V 5 V - 55 C + 150 C 174 W Enhancement Reel, Cut Tape, MouseReel
Vishay MOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.1 10V 900May Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 1 Channel 650 V 30 A 100 mOhms - 30 V, 30 V 5 V 41 nC - 55 C + 150 C 208 W Enhancement Tube
Vishay MOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.12 10V 815May Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 1 Channel 650 V 27 A 120 mOhms - 30 V, 30 V 5 V 38 nC - 55 C + 150 C 208 W Enhancement Tube
Vishay MOSFETs E Series Power MOSFET 650 V (D-S) 150 C MOSFET 0.12 10V 279May Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AC-3 N-Channel 1 Channel 650 V 27 A 120 mOhms - 30 V, 30 V 5 V 38 nC - 55 C + 150 C 208 W Enhancement Tube
Taiwan Semiconductor MOSFETs 150V, 1.4A, Single N-Channel Power MOSFET 4,985May Stock
33,000Inoorder
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT N-Channel 1 Channel 150 V 1.4 A 392 mOhms - 20 V, 20 V 2 V 8 nC - 55 C + 150 C 2.1 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Power MOSFET 40V 180A 1.25mohm TO-263 / D2PAK Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 800
Mult.: 800
: 800

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 180 A 1.25 mOhms - 20 V, 20 V 4 V 160 nC + 175 C 288 W Enhancement Reel
Renesas Electronics MOSFETs Nch Power MOSFET 55V 180A 1.75mohm TO-263 / D2PAK Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 800
Mult.: 800
: 800

Si SMD/SMT TO-263-7 N-Channel 1 Channel 55 V 180 A 1.75 mOhms - 20 V, 20 V 4 V 160 nC + 175 C 288 W Enhancement Reel