Knife Disconnect Terminal Block DIN Rail Terminal Blocks

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks UDK 4-MTK-P/P 135In Stock
₱841.11
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 4 Position 16 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 52 mm UDK Bulk
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 MT 1,029In Stock
₱304.30
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 400 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 60.5 mm 5.2 mm 44 mm ST Bulk
Phoenix Contact DIN Rail Terminal Blocks UDMTK 5-P/P 30In Stock
₱1,654.61
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 4 Position 10 A 400 V Screw Gray UL 94 V-2 DIN Rail 24 AWG 12 AWG 93 mm 6.2 mm 68.5 mm UDMTK
Phoenix Contact DIN Rail Terminal Blocks QTC 2.5-MT 6.2MM KNIFE DISC 46In Stock
₱354.60
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 400 V Push-In Gray UL 94 V-0 DIN Rail 20 AWG 14 AWG 82.5 mm 6.2 mm QTC
Phoenix Contact DIN Rail Terminal Blocks STS 2,5-MT BU 35In Stock
₱219.02
₱155.22
₱146.63
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 400 V Spring Cage Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 50.8 mm 5.2 mm 43 mm
Phoenix Contact DIN Rail Terminal Blocks QTC 1.5-TWIN-MT 82In Stock
₱625.77
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 3 Position 17.5 A 400 V IDC/IDT Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 16 AWG 94 mm 5.2 mm 39.3 mm QTC
Phoenix Contact DIN Rail Terminal Blocks PTVC 2 5-MT BU 30In Stock
₱334.36
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 400 V Push-In Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 62 mm 5.2 mm 35.3 mm
Phoenix Contact DIN Rail Terminal Blocks UT4-MTL-P/P KNIFE-RD 2In Stock
₱400.62
₱298.77
₱291.41
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 49.1 mm UT-MTL
Phoenix Contact DIN Rail Terminal Blocks MTK BU 100In Stock
₱543.56
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 16 A 400 V Screw Blue UL 94 V-0 DIN Rail 24 AWG 12 AWG 46 mm 5.2 mm MTK
Phoenix Contact DIN Rail Terminal Blocks UK 5-MTK-P/P 177In Stock
400On Order
₱946.63
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 1 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 51 mm 6.2 mm 58.5 mm UK
Phoenix Contact DIN Rail Terminal Blocks UT 4-MT KNIFE DISCON TERM BK 3,674In Stock
3,300Expected 06/11/2026
₱231.29
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-MT 400In Stock
₱287.12
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 57.8 mm 8.2 mm 49.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks MTK 450In Stock
₱712.89
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 16 A 400 V Screw Gray UL 94 V-0 DIN Rail 24 AWG 12 AWG 46 mm 5.2 mm 51.5 mm MTK
Phoenix Contact DIN Rail Terminal Blocks MTK-P/P 846In Stock
650Expected 08/12/2026
₱792.64
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 16 A 400 V Screw Gray UL 94 V-0 DIN Rail 24 AWG 12 AWG 46 mm 5.2 mm 51.5 mm MTK
Phoenix Contact DIN Rail Terminal Blocks PT 4-MT
1,501In Stock
₱360.12
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 400 V Push-In Gray DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 36.5 mm, 44 mm PT
Phoenix Contact DIN Rail Terminal Blocks UT 4-MT-P/P-EX 26-10AWG 250V 16A 879In Stock
₱350.31
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 49.1 mm UT-EX
Phoenix Contact DIN Rail Terminal Blocks UT 2.5-MT 26-12AWG 20A 1,557In Stock
₱319.02
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 2.5 mm 20 A 300 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 57.8 mm 5.2 mm 49.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks PTV 2,5-MT BU 50In Stock
₱382.21
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 400 V Push-In Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 63.3 mm 5.2 mm 36.9 mm
Phoenix Contact DIN Rail Terminal Blocks PTV 4-MT 2In Stock
₱395.71
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.3 mm 6.2 mm 45.9 mm
Phoenix Contact DIN Rail Terminal Blocks UDK 4-MTK-P/P BU 12In Stock
₱973.62
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 4 Position 16 A 630 V Screw Blue Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 63.5 mm 6.2 mm 47 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UDK 4-MTK 3In Stock
₱900.62
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 4 Position 16 A 630 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 30 AWG 10 AWG 63.5 mm 6.2 mm 52 mm UDK
Phoenix Contact DIN Rail Terminal Blocks UK 5 N-MT 44In Stock
₱500.00
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 16 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 42.5 mm 6.2 mm 47 mm UK
Phoenix Contact DIN Rail Terminal Blocks UK 5-MTK-P/P BU 47In Stock
₱946.63
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 1 Position 20 A 500 V Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 51 mm 6.2 mm 58.5 mm UK
Phoenix Contact DIN Rail Terminal Blocks UK 5-MTK-P/P WITH TA 2In Stock
₱1,039.27
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 16 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 51 mm 6.2 mm 58.5 mm UK
Phoenix Contact DIN Rail Terminal Blocks UDMTKB 5-P/P 6In Stock
₱2,249.70
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 4 Position 10 A 400 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 106 mm 6.2 mm 68.5 mm UDMTKB