Snubber Capacitors Mga Film Capacitor

Mga Resulta: 83
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Lapad Produkto Rating ng Voltage AC Tolerance Dami ng Pin ESR Taas Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
TDK Film Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T3 286May Stock
₱765.03
₱553.99
₱539.88
₱526.38
Min.: 1
Mult.: 1
1 uF 1 kVDC Lug Polypropylene (PP) 57 mm (2.24 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 6 mOhms 39.5 mm (1.555 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 1250volts 10% ESR 6.0mOhms Term=T 264May Stock
₱1,005.53
₱761.97
₱678.53
₱611.05
Min.: 1
Mult.: 1
220 nF 1.25 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 18 mm (0.709 in) Snubber Film Capacitors 450 VAC 5 % 2 Pin 7 mOhms 32.5 mm (1.28 in) B3268* - MFP Snubber Bulk
TDK Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T 364May Stock
₱547.24
₱412.27
₱348.47
₱347.85
Min.: 1
Mult.: 1
470 nF 1 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 8 mOhms 25 mm (0.984 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T2 66May Stock
₱1,029.45
₱778.53
₱693.87
₱653.99
Min.: 1
Mult.: 1
1 uF 1.25 kVDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 6 mOhms 37 mm (1.457 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1250volts 5% 40May Stock
₱1,080.99
₱819.64
₱728.84
₱634.97
Min.: 1
Mult.: 1
1 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 5 % 37 mm (1.457 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1KV 5% 26May Stock
192Inaasahan 2/12/2027
₱884.05
₱669.94
₱596.32
₱537.43
Min.: 1
Mult.: 1
1 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 480 VAC 5 % 39.5 mm (1.555 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.4uF 1250volt 10% 10May Stock
₱1,202.46
₱920.25
₱742.95
₱719.64
₱674.85
Min.: 1
Mult.: 1
1.4 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 2KV 0.0047uF 607May Stock
₱269.33
₱192.64
₱174.23
₱147.24
Min.: 1
Mult.: 1
4.7 nF 2 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 31 mm (1.22 in) 10 mm (0.394 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 2KV 0.0033uF 607May Stock
₱261.96
₱194.48
₱174.85
₱156.44
Min.: 1
Mult.: 1
3.3 nF 2 kVDC Radial Polypropylene (PP) 21 mm (0.827 in) 25 mm (0.984 in) 10.5 mm (0.413 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 2KV 0.0022uF 758May Stock
₱244.17
₱170.55
₱145.40
₱125.77
Min.: 1
Mult.: 1
2.2 nF 2 kVDC Radial Polypropylene (PP) 21 mm (0.827 in) 25 mm (0.984 in) 9 mm (0.354 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 1.6KV 0.0022uF 1,003May Stock
₱227.00
₱163.80
₱141.72
₱125.15
Min.: 1
Mult.: 1
2.2 nF 1.6 kVDC Radial Polypropylene (PP) 21 mm (0.827 in) 25 mm (0.984 in) 8 mm (0.315 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 1.2KV 0.033uF 39May Stock
₱246.01
₱177.30
Min.: 1
Mult.: 1
33 nF 1.2 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 31 mm (1.22 in) 14 mm (0.551 in) Snubber Film Capacitors 475 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 105 C DPPM Bulk
TDK Film Capacitors 1.2uF 1000volts 10% ESR 5.0mOhms Term=T5 138May Stock
₱833.75
₱600.00
₱556.44
₱506.75
₱494.48
Min.: 1
Mult.: 1
1.2 uF 1 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 5 mOhms 39.5 mm (1.555 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T 131May Stock
₱557.67
₱370.55
₱352.15
₱342.95
Min.: 1
Mult.: 1
470 nF 1 kVDC Lug Polypropylene (PP) 57 mm (2.24 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 8 mOhms 25 mm (0.984 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 1.6KV 10% 108May Stock
216Inoorder
₱956.45
₱687.73
₱655.83
₱653.99
Min.: 1
Mult.: 1
470 nF 1.6 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 750 VAC 10 % 37 mm (1.457 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 1.6KV 10% 62May Stock
96Inaasahan 9/30/2027
₱1,004.30
₱774.85
₱774.24
₱669.94
₱627.00
Min.: 1
Mult.: 1
680 nF 1.6 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 750 VAC 10 % 45 mm (1.772 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 2KV 5% 73May Stock
288Inoorder
₱1,149.70
₱896.32
₱895.10
₱779.76
Min.: 1
Mult.: 1
470 nF 2 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 800 VAC 5 % 2 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T3 105May Stock
₱919.64
₱668.10
₱667.49
₱566.87
₱553.99
Min.: 1
Mult.: 1
1 uF 1.25 kVDC Lug Polypropylene (PP) 57 mm (2.24 in) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 10 % 6 mOhms 37 mm (1.457 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 1.2uF 1250volt 10% 24May Stock
₱1,064.42
₱821.48
₱733.13
₱709.82
Min.: 1
Mult.: 1
1.2 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 4.5 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.22uF 1250volts 10% ESR 10mOhms Term=T4 64May Stock
576Inaasahan 1/11/2027
₱657.06
₱500.62
₱427.61
₱409.82
Min.: 1
Mult.: 1
220 nF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 10 mOhms 25 mm (0.984 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 1250volts 10% ESR 6.0mOhms Term=T5 42May Stock
₱883.44
₱636.20
₱590.19
₱573.01
Min.: 1
Mult.: 1
680 nF 1.25 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 20 mm (0.787 in) Snubber Film Capacitors 500 VAC 10 % 6 mOhms 39.5 mm (1.555 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 1KV 0.022uF 724May Stock
₱304.30
₱219.63
₱185.89
₱174.85
Min.: 1
Mult.: 1
22 nF 1 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 31 mm (1.22 in) 11 mm (0.433 in) Snubber Film Capacitors 450 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 105 C DPPM Bulk
TDK Film Capacitors 2.0uF 1KV 5% 38May Stock
₱1,309.21
₱1,001.85
₱875.46
₱807.98
Min.: 1
Mult.: 1
2 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) Snubber Film Capacitors 480 VAC 5 % Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 1KV 0.001uF 23May Stock
1,200Inaasahan 2/23/2027
₱201.23
₱140.49
₱117.18
₱102.45
₱93.87
Min.: 1
Mult.: 1
1 nF 1 kVDC Radial Polypropylene (PP) 21 mm (0.827 in) 25 mm (0.984 in) 6.5 mm (0.256 in) Snubber Film Capacitors 450 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 40 C + 105 C DPPM Bulk
Knowles / Illinois Capacitor Film Capacitors DPPM 1KV 0.033uF 21May Stock
1,000Inaasahan 12/7/2026
₱357.06
₱259.51
₱204.30
₱195.09
₱181.60
Min.: 1
Mult.: 1
33 nF 1 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 31 mm (1.22 in) 13 mm (0.512 in) Snubber Film Capacitors 450 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 40 C + 105 C DPPM Bulk