10 V ESD Protection Diodes / TVS Diodes

Results: 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,10V5%,SMFBIDIRTVS 7,927In Stock
Cut Tape
₱30.06
₱20.74
₱10.18
₱8.47
Reel
₱4.29
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel 10 V SMD/SMT 15.7 V 11.1 V DO-219AB-2 25.5 A 400 W - 65 C + 175 C TVS Diodes 4SMF10CA Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 10V, Uni-directional, 20A-80A 8,000In Stock
Cut Tape
₱42.33
₱26.38
₱16.87
₱12.58
Reel
₱7.30
Min.: 1
Mult.: 1
: 10,000
10 V DFN-2 30 kV 30 kV TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219AB 30,000In Stock
30,000On Order
Cut Tape
₱41.72
₱26.20
₱16.75
₱12.52
Reel
₱8.65
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-219AB-2 11.8 A 200 W 30 kV 30 kV - 65 C + 175 C TVS Diodes SMF AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 10V UNI SOD-123FL TR13 5,000In Stock
Cut Tape
₱59.51
₱37.36
₱23.87
₱17.79
Reel
₱12.21
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123FL-2 35.3 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 10V 17V AEC-Q101 4,860In Stock
Cut Tape
₱28.22
₱19.45
₱9.51
₱7.91
Reel
₱4.29
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 10V Uni DO-214AB TR13 2,357In Stock
Cut Tape
₱107.98
₱68.10
₱54.23
₱45.28
Reel
₱29.75
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 10V 17V AEC-Q101 4,860In Stock
Cut Tape
₱28.22
₱19.45
₱9.51
₱7.91
Reel
₱4.29
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV BI 2,443In Stock
Cut Tape
₱133.74
₱85.28
₱64.42
₱57.61
Reel
₱36.75
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - A 10V 7,912In Stock
Cut Tape
₱85.28
₱52.95
₱34.79
₱25.52
Reel
₱21.29
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10volts 5uA 88.2 Amps Bi-Dir 22,320In Stock
Cut Tape
₱66.87
₱24.11
₱20.74
₱17.24
Reel
₱13.62
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 22,930In Stock
Cut Tape
₱46.01
₱28.83
₱18.41
₱13.74
Reel
₱9.45
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-219AB-2 11.8 A 200 W 562 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 10V, 1-Line Surge protection 4,785In Stock
Cut Tape
₱82.82
₱52.21
₱38.77
₱34.42
Reel
₱17.98
Min.: 1
Mult.: 1
: 10,000
Unidirectional 1 Channel 10 V SMD/SMT 25 V 13.5 V 0603 (1608 metric) 60 A 1.6 kW 350 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors uClamp Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 10V Bidirect 15,239In Stock
Cut Tape
₱41.10
₱18.65
₱16.38
₱12.39
Reel
₱8.65
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMA (DO-214AC) 106 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 10V Bidirect 15,854In Stock
Cut Tape
₱38.04
₱20.12
₱15.95
₱12.58
Reel
₱9.51
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 10V 19,433In Stock
Cut Tape
₱34.36
₱15.58
₱12.45
₱11.04
Reel
₱11.04
Min.: 1
Mult.: 1
Max.: 840
: 5,000
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 10V 400W BI-DIR AEC? Q101 8,764In Stock
Cut Tape
₱52.15
₱23.80
₱21.04
₱16.07
Reel
₱9.63
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.69 V SMA (DO-214AC) 23.5 A 400 W 580 pF 16 kV 16 kV - 65 C + 150 C TVS Diodes 1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 10.0V 2,899In Stock
Cut Tape
₱85.28
₱45.15
₱39.88
₱35.40
Reel
₱32.52
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - CA 10V 11,611In Stock
Cut Tape
₱83.44
₱52.52
₱34.42
₱26.56
Reel
₱21.41
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 10.0V 35,634In Stock
Cut Tape
₱28.83
₱16.75
₱12.52
₱10.92
₱10.06
Reel
₱7.55
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 10.0V 2,590In Stock
Cut Tape
₱77.91
₱40.86
₱36.01
₱31.90
Reel
₱29.39
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - CA 10V 31,647In Stock
Cut Tape
₱44.79
₱20.25
₱17.85
₱13.56
Reel
₱10.31
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High Power uClamp 10V ESD & Surge Protection 17,227In Stock
Cut Tape
₱74.85
₱55.46
₱45.77
₱31.29
Reel
₱17.98
Min.: 1
Mult.: 1
: 10,000
Unidirectional 1 Channel 10 V SMD/SMT 25 V 13.5 V 0603 (1610 metric) 60 A 1.5 kW 350 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 10V Unidirect 3,324In Stock
Cut Tape
₱44.17
₱27.61
₱17.67
₱13.19
Reel
₱8.96
Min.: 1
Mult.: 1
: 1,800
Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 29.4 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 10V, +/- 5%, Bi-dir 1,906In Stock
Cut Tape
₱22.70
₱22.58
Reel
₱19.63
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 5kW BIDIR SMC AECQ 58In Stock
Cut Tape
₱252.15
₱165.03
₱138.65
₱119.63
Reel
₱100.61
Min.: 1
Mult.: 1
: 500
Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 294.2 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel