3.3 V ESD Protection Diodes / TVS Diodes

Results: 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 03V 400W BIDIR SOD323 AUTO GRADE 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 4 V SOD-323-2 400 W 30 kV - 55 C + 150 C CDSOD323-TSC-Q Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes ESD 3.3V BI 8,400In Stock
Min.: 1
Mult.: 1
: 12,000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.5 V DFN-2 42 A 30 kV 30 kV - 40 C + 125 C CDDFN2-T3V3SC Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V, High Surge TVS for VBus Protection 62,089In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 11.5 V 4.5 V 0402 (1003 metric) 25 A 275 W 30 pF 30 kV 30 kV - 40 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Ultra Low Capacitance ESD Protection 5V 34,620In Stock
Min.: 1
Mult.: 1
: 10,000

1 Channel 3.3 V 7.7 V 4.5 V DFN-2 11 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP X1-DFN1006-2 T&R 10K 64,200In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 17 V 4.7 V X1-DFN1006-2 4 A 0.25 pF 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-Line 3.3V 0.3pF ESD SMF2510N10 Z-Ultra 11,419In Stock
Min.: 1
Mult.: 1
: 3,000

10 Channel 3.3 V SMD/SMT 7 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV RCLAMP03 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 4-Line Surge & ESD Protection 9,855In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 3.3 V SMD/SMT 4.3 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV - 40 C + 125 C RCLAMP03 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 3.3V 0.65pF 0.35R ESD SGP3810N9 47,833In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 8 Channel 3.3 V SMD/SMT 8.2 V 3.8 V DFN-3810-9 5 A 75 W 400 fF 25 kV 30 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes AEC-Q101 12,100In Stock
Min.: 1
Mult.: 1
: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 6.5 V 0201 (0603 metric) 6 A 78 W 14 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape

Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD and EOS Protection 15,428In Stock
Min.: 1
Mult.: 1

1 Channel 3.3 V SMD/SMT 6.5 V 5.5 V 0201 (0603 metric) 7 A 45 W 0.2 pF 8 kV 15 kV - 40 C + 85 C
onsemi ESD Protection Diodes / TVS Diodes 2PAIR 5GBPS CMF 0.5 5,478In Stock
6,000Expected 12/08/2027
Min.: 1
Mult.: 1
Max.: 530
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 11.8 V 4 V XDFN-10 16 A 2.9 pF 15 kV - 40 C + 85 C EMI804X Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UR-Q/SOD123W/CFP3 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.6 V SOD-123-2 43.8 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 49,950In Stock
Min.: 1
Mult.: 1
: 27,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.6 V 3.3 V SOD-992-2 5 A 38 W 12 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line Femto Farad RailClamp w/ EOS 14,989In Stock
Min.: 1
Mult.: 1
: 15,000

1 Channel 3.3 V SMD/SMT 8.5 V 5.5 V 0201 (0603 metric) 7 A 60 W 200 fF 12 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 3.3 V Bidirectional ESD and Surge Protection Diode 88,690In Stock
Min.: 1
Mult.: 1
Max.: 5,650
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.2 V 3.7 V 16.5 A 127 W 23 pF 30 kV 30 kV - 55 C + 150 C ESDM2032 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,3.3V UNIDIR,SMB TVS 5,151In Stock
Min.: 1
Mult.: 1
: 3,200

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C SMBJ3V3 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 3V 500W UNIDIR SOT23 11,755In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.9 V 4 V SC-59-3 (SOT-23-3) 43 A 500 W 500 pF 30 kV 30 kV - 55 C + 150 C CDSOT23-TxxC-Q AEC-Q101 Reel, Cut Tape
Diodes Incorporated D3V3Z1BD2CSP-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP X2-DSN0603-2 T&R 10K 123,128In Stock
Min.: 1
Mult.: 1
Max.: 1,550
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.3 V 5 V X2-DSN0603-2 10.5 A 55 W 0.3 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SO-8 3.3V 500W Low Capacitance 9,357In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 4 Channel 3.3 V SMD/SMT 10.9 V 4 V SOIC-8 43 A 500 W 15 pF 30 kV 30 kV - 55 C + 150 C CDNBS08-SRDAxx-4 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD Protection 16,930In Stock
Min.: 1
Mult.: 1
Max.: 790
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 13.7 V 4 V UDFN-10 16 A 30 W 550 fF 15 kV 15 kV - 55 C + 125 C ESD7504 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3V1BL/SOD882/SOD2 114,497In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 10 V 4.5 V DFN-1006-2 (SOD-882-2) 5 A 11 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3.3V BI 7,542In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 21 V 7 V DFN-1006-B-2 4 A 90 W 0.4 pF 16 kV 16 kV - 55 C + 150 C VBUS03N1-DD1 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 30,941In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 6 V 6.5 V uDFN-10 6 A 0.32 pF 12 kV 15 kV - 40 C + 125 C SP3420 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 1,006In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 2 Channel 3.3 V SMD/SMT WLP-4 30 kV 30 kV - 55 C + 125 C MAX3202E Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 29,864In Stock
Min.: 1
Mult.: 1
Max.: 770
: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 300 fF 20 kV 20 kV - 55 C + 150 C ESD8472 Reel, Cut Tape, MouseReel