5 V ESD Protection Diodes / TVS Diodes

Results: 1,873
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes Automotive High Surge ESD - SOT-23,Uni,5V 5,237In Stock
Cut Tape
₱26.99
₱18.53
₱9.08
₱7.61
Reel
₱4.54
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 5 V SMD/SMT 12.4 V 6 V SOT-23-3 200 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V, 6A, SOD882 7,959In Stock
Cut Tape
₱48.47
₱30.49
₱19.45
₱14.54
Reel
₱8.47
Min.: 1
Mult.: 1
: 10,000
Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SOD882-2 7 A 30 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 3A 15kV WLCSP0201 Bi-dir TVS 60,248In Stock
Cut Tape
₱45.40
₱20.49
₱18.04
₱13.68
Reel
₱7.48
Min.: 1
Mult.: 1
: 10,000
Bidirectional 2 Channel 5 V SMD/SMT 6 V 8 V 7 A 0.18 pF 15 kV 15 kV - 40 C + 125 C TVS Diodes SP4338 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .15pF 22kV 406,540In Stock
Cut Tape
₱42.33
₱19.14
₱16.81
₱12.76
Reel
₱6.93
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 30 C + 85 C TVS Diodes SP-ELC Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1BL/SOD882/SOD2
179,001In Stock
Cut Tape
₱49.08
₱22.27
₱19.57
₱14.91
Reel
₱9.57
Min.: 1
Mult.: 1
: 10,000
Bidirectional 1 Channel 5 V SMD/SMT 9.5 V DFN-1006-2 (SOD-882-2) 1.3 A 1.3 pF 9 kV - 55 C + 150 C ESD Suppressors PESD5V0X1BL Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0201 5vdc 10 pf <8v clamp@1a 830,690In Stock
Cut Tape
₱20.86
₱9.08
₱7.91
₱5.83
Reel
₱2.94
Min.: 1
Mult.: 1
: 15,000
Bidirectional 1 Channel 5 V SMD/SMT 8 V 5.5 V 0201 (0603 metric) 6 A 10 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP0524S 5V SOT 65,577In Stock
Cut Tape
₱104.30
₱78.53
₱58.77
₱45.77
Reel
₱31.47
Min.: 1
Mult.: 1
: 3,000
Bidirectional 4 Channel 5 V SMD/SMT 26 V 6 V SOT23-6 6 A 150 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Complete USB Port Pr ot Device 21,941In Stock
Cut Tape
₱117.18
₱78.53
₱66.26
Reel
₱65.64
Min.: 1
Mult.: 1
: 3,000
Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V WSON-10 1.6 pF 15 kV 15 kV - 40 C + 85 C ESD Suppressors TPD4S014 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 8-Line TVS Array Low Capacitance 34,006In Stock
Cut Tape
₱254.60
₱155.22
₱129.45
₱95.09
Reel
₱87.73
Min.: 1
Mult.: 1
: 500
Unidirectional 8 Channel 5 V SMD/SMT 25 V 6 V MSOP-10 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 8-Line 5V 0.6pF 5A SLP2611N9T 29,601In Stock
Cut Tape
₱126.99
₱83.44
₱63.19
₱51.60
Reel
₱32.15
Min.: 1
Mult.: 1
: 10,000
Unidirectional 8 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2611-9 5 A 75 W 0.5 pF 20 kV 25 kV - 55 C + 125 C ESD Suppressors RCLAMP75 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol 30,476In Stock
Cut Tape
₱23.31
₱12.82
₱10.18
₱9.88
Reel
₱4.91
Min.: 1
Mult.: 1
: 3,200
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID TVS SMD0402 53,156In Stock
Cut Tape
₱26.99
₱11.84
₱10.37
₱7.73
Reel
₱4.17
Min.: 1
Mult.: 1
: 27,000
Bidirectional 1 Channel 5 V SMD/SMT 9.15 V 5 V SOD-992-2 2.9 A 26.5 W 8 pF 10 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W,5.0V 5%,BIDIR,SMB TVS 3,059In Stock
Cut Tape
₱88.96
₱55.34
₱36.38
₱26.69
Reel
₱22.33
Min.: 1
Mult.: 1
: 3,200
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 87 A 800 W - 55 C + 150 C TVS Diodes SMB8J Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID&trade; Series - Transient Voltage Suppressor 52,391In Stock
Cut Tape
₱28.22
₱14.60
₱9.33
₱7.98
Reel
₱4.17
Min.: 1
Mult.: 1
: 27,000
Bidirectional 1 Channel 5 V SMD/SMT 9.5 V 5 V SOD-992-2 4.75 A 45 W 13 pF 13 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,5.0V 5%,UNIDIR,SMB TVS 6,263In Stock
Cut Tape
₱66.87
₱41.72
₱27.24
₱20.55
Reel
₱17.12
Min.: 1
Mult.: 1
: 3,200
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,5.0V 5%,BIDIR,SMB TVS 3,090In Stock
Cut Tape
₱70.55
₱44.11
₱28.77
₱21.72
Reel
₱18.10
Min.: 1
Mult.: 1
: 3,200
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 20,749In Stock
Cut Tape
₱62.58
₱38.77
₱25.34
₱19.08
Reel
₱14.72
Min.: 1
Mult.: 1
: 3,000
Unidirectional 2 Channel 5 V SMD/SMT 7.5 V 6 V SC-59-6 (SOT-23-6) 7 A 3.6 pF - 40 C + 125 C TVS Diodes CDSOT23-0502 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0 Volt 33 Watt 5 Diode 13,890In Stock
Cut Tape
₱50.31
₱22.94
₱20.25
₱15.46
Reel
₱11.84
Min.: 1
Mult.: 1
: 3,000
Unidirectional 5 Channel 5 V SMD/SMT 13 V 6 V LLP75-6 2.5 A 43 W 15 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors VESD05A Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Uni-Directional TVS 197In Stock
₱729.45
₱728.84
₱676.08
₱670.56
₱668.10
Min.: 1
Mult.: 1
Unidirectional 1 Channel 5 V Axial 8.7 V 6 V A 17 A 150 W - 65 C + 175 C TVS Diodes Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - CA 5V 5,475In Stock
Cut Tape
₱103.07
₱65.03
₱48.47
₱43.13
Reel
₱22.45
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 5 V SMD/SMT 11.89 V 6.4 V SMC (DO-214AB) 1.6305 kA 3 kW 30 kV 30 kV - 65 C + 150 C 3.0SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 80A 5V DFN TVS Diode 36,380In Stock
Cut Tape
₱36.81
₱16.50
₱14.48
₱10.92
Reel
₱6.63
Min.: 1
Mult.: 1
: 3,000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V DFN-2 80 A 630 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP11xx Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - CA 5V 10,616In Stock
Cut Tape
₱81.60
₱51.17
₱37.91
₱33.68
Reel
₱20.67
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 1000uA 326 Amps Bi-Dir 8,728In Stock
Cut Tape
₱113.50
₱51.53
₱42.45
₱37.12
Reel
₱26.81
Min.: 1
Mult.: 1
: 3,000
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 22,662In Stock
Cut Tape
₱31.90
₱14.23
₱12.45
₱9.33
Reel
₱6.07
Min.: 1
Mult.: 1
: 30,000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes WDFN6L ESD PROTECTIO 2,799In Stock
Cut Tape
₱138.04
₱88.34
₱66.87
₱59.63
Reel
₱38.53
Min.: 1
Mult.: 1
: 3,000
Unidirectional 2 Channel 5 V SMD/SMT 26 V 16.5 V WDFN-6 1 A 0.65 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors NIV1161 Reel, Cut Tape, MouseReel