3 pF Varistors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors Multi Layer HS 2,490In Stock
₱53.37
₱31.90
₱22.09
₱20.49
Min.: 1
Mult.: 1
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 0.005 J 3 pF - 55 C + 125 C Bulk
TDK Varistors 0612 350V 3pF 11,126In Stock
Cut Tape
₱41.10
₱26.01
₱21.17
₱20.18
Reel
₱18.41
Min.: 1
Mult.: 1
: 3,000
CeraDiodes High Speed MLVs PCB Mount SMD/SMT 0612 (1632 metric) 16 VDC 80 V 350 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 42VDC .01J 110V-CLAMP 1A-PK 52,249In Stock
Cut Tape
₱23.31
₱14.23
₱12.33
₱11.47
Reel
₱9.20
Min.: 1
Mult.: 1
: 10,000
MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VAC 42 VDC 135 V 135 V 5 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 7,880In Stock
Cut Tape
₱27.61
₱17.30
₱14.97
₱13.87
Reel
₱11.17
Min.: 1
Mult.: 1
: 4,000
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 0.005 J 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC .3J 3pF
124,160In Stock
210,000Expected 24/12/2026
Cut Tape
₱10.43
₱6.26
₱4.91
₱4.60
Reel
₱3.99
Min.: 1
Mult.: 1
: 10,000
VCAG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 25.5 V 42 V 100 nA 300 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1003 16Vdc 3pF 38In Stock
Cut Tape
₱16.56
₱10.18
₱8.04
₱7.61
Reel
₱6.50
Min.: 1
Mult.: 1
: 4,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1003 (2508 metric) 16 VDC 38 V 146 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 135V 3pF 787In Stock
40,000Expected 10/06/2027
Cut Tape
₱36.81
₱25.40
₱18.90
₱17.55
Reel
₱11.17
Min.: 1
Mult.: 1
: 2,500
MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 42 VDC 135 V 10 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 3pF
7,318In Stock
Cut Tape
₱9.20
₱5.52
₱4.29
₱4.05
Reel
₱3.80
Min.: 1
Mult.: 1
: 4,000
VCAG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25.5 V 38 V 100 nA 600 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 3pF 520In Stock
Cut Tape
₱9.82
₱5.89
₱4.54
₱4.29
Reel
₱3.25
Min.: 1
Mult.: 1
: 10,000
VCAG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25.5 V 42 V 100 nA 100 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 3pF 27.5 V 3,850In Stock
Cut Tape
₱53.99
₱34.97
₱21.78
₱14.91
Reel
₱10.61
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 27.5 V 77 V 4.2 J 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 3pF 27.5 V 7,841In Stock
Cut Tape
₱6.75
₱6.63
₱4.23
₱4.11
₱3.50
Reel
₱3.13
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 27.5 V 77 V 300 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 1A 0603 1,548In Stock
Cut Tape
₱11.66
₱6.87
₱5.34
₱5.03
Reel
₱4.23
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 1 A 3 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors ARRAY 14V 1A 3pF 672In Stock
Cut Tape
₱84.66
₱51.29
₱32.70
₱24.91
Reel
₱19.14
Min.: 1
Mult.: 1
: 3,000
B72724 MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 16 VDC 175 V 350 V 1 A 30 mJ 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 3 pF 300 V
79,400On Order
Cut Tape
₱10.43
₱6.26
₱4.91
₱4.60
Reel
₱3.74
Min.: 1
Mult.: 1
: 10,000
USB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 300 V 32 V 4 A 15 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0402 18V 3pF
9,986Expected 16/02/2027
Cut Tape
₱11.66
₱7.48
Reel
₱7.48
Min.: 1
Mult.: 1
: 10,000
MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 22 V to 34 V 58 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 14Vrms 1.0A Non-Stocked Lead-Time 11 Weeks
Cut Tape
₱7.12
₱7.06
Min.: 8,000
Mult.: 4,000
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 175 V 290 V 3 pF - 55 C + 150 C AEC-Q100 Reel
TDK Varistors CT0603V150RFG Lead-Time 11 Weeks
Cut Tape
₱18.41
₱11.29
₱8.90
₱8.40
Reel
₱6.01
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 150 V 290 V 3 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 135V 3pF Non-Stocked Lead-Time 32 Weeks
Reel
₱12.15
Min.: 10,000
Mult.: 10,000
: 10,000
MHS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 42 VDC 135 V 3 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 3pF Non-Stocked Lead-Time 15 Weeks
Cut Tape
₱30.06
₱24.66
₱13.13
₱8.65
Reel
₱6.26
Min.: 1
Mult.: 1
: 1,000
VCAG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25.5 V 38 V 100 nA 600 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 3pF 27.5 V Non-Stocked Lead-Time 15 Weeks
Cut Tape
₱6.75
₱6.63
Reel
₱6.63
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 27.5 V 67 V 120 A 100 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 18V 3pF Non-Stocked Lead-Time 17 Weeks
Reel
₱12.45
₱10.67
Min.: 4,000
Mult.: 4,000
: 4,000
MLVB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 22 V to 34 V 58 V 3 pF - 40 C + 85 C Reel
KOA Speer Varistors 0402 120V Non-Stocked
Reel
₱9.88
Min.: 10,000
Mult.: 10,000
: 10,000
NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 350 V 500 mA 5 mJ 3 pF - 40 C + 85 C AEC-Q100 Reel