660 pF Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 625VAC 800J 1625V CLAMP 22KAPK 25MM 606In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 22 kA 800 J 660 pF - 55 C + 85 C Bulk
TDK Varistors 460VAC 10% 20mm SuperioR MP 556In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 12 kA 445 J 660 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 220VDC 0.6W 1mA L/S=7.5mm Long LD 19,368In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 125 C Bulk
Littelfuse Varistors 5.5V 660pF 0805 AEC-Q200 MLA AUTO 1,046In Stock
Min.: 1
Mult.: 1
: 2,500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 4.5 kA 0.1 J 660 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber
3,000Expected 18/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 85 C Bulk

TDK Varistors 460VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 1,500

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 445 J 660 pF - 40 C + 105 C Bulk
Littelfuse Varistors 140 VAC 60J 360V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 60 J 660 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST20D6500A350VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 23 mm 6.5 kA 312 J 660 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D6500A350VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 23 mm 6.5 kA 312 J 660 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 85 C Bulk