68 pF Varistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating DC Varistor Voltage Max Surge Current Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors Multilayer Varistor42V 68pFmax. 0603 inch 7,875In Stock
Min.: 1
Mult.: 1
: 4,000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 10 A 68 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 42V 15A 68PF VARISTOR 45,815In Stock
96,000On Order
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 15 A 68 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 30volts 68pF VV=42volts AEC-Q200 10,143In Stock
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 8 A 68 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 30volts 68pF VV=42volts AEC-Q200
23,549Expected 09/09/2026
Min.: 1
Mult.: 1
: 4,000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 15 A 68 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel