MF-R Serye Mga Resettable Fuse - PPTC

Mga Resulta: 146
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
Bourns Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX 11,615May Stock
₱24.54
₱22.21
₱18.47
₱16.99
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX 10,202May Stock
₱28.22
₱24.91
₱21.35
₱19.69
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 14,245May Stock
₱28.22
₱25.71
₱21.35
₱19.69
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 9,043May Stock
₱30.06
₱27.42
₱22.76
₱20.98
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 4A-HD 40A MAX 8,316May Stock
₱31.90
₱28.28
₱24.17
₱22.33
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 5A-HD 40A MAX 8,864May Stock
₱33.74
₱30.86
₱25.58
₱23.62
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 5 A 30 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 30V 6A-HD 40A MAX 5,677May Stock
₱43.56
₱40.06
₱33.25
₱30.68
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 7 A 30 VDC 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 30V 8A-HD 40A MAX 4,385May Stock
₱45.40
₱41.78
₱34.66
₱31.96
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 8 A 30 VDC 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 30V 9A-HD 40A MAX 5,525May Stock
₱49.08
₱45.28
₱37.61
₱34.72
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 60V .2A-HD 40A MAX 6,193May Stock
Cut Tape
₱24.54
₱22.21
₱18.47
₱16.69
Reel
₱12.94
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 60V RADIAL LEADED 312May Stock
₱33.13
₱25.83
₱21.72
₱19.75
Reel
₱12.45
Min.: 1
Mult.: 1
: 4,000
MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 60V RADIAL LEADED 2,815May Stock
9,000Inaasahan 12/14/2026
Cut Tape
₱24.54
₱22.21
₱18.47
₱17.36
Reel
₱13.68
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 300 mA 60 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED 2,876May Stock
₱35.58
₱28.04
₱23.62
₱21.47
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .5A-HD 40A MAX 7,323May Stock
Cut Tape
₱28.83
₱25.15
₱21.17
₱19.20
Reel
₱13.50
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED 1,716May Stock
₱36.20
₱28.96
₱26.69
₱20.49
Reel
₱12.94
Min.: 1
Mult.: 1
: 4,000
MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 30V RADIAL LEADED 2,148May Stock
₱36.20
₱28.96
₱26.69
₱20.49
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 30V RADIAL LEADED 1,039May Stock
₱36.20
₱28.96
₱26.69
₱20.49
Reel
₱12.94
Min.: 1
Mult.: 1
: 4,000
MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 16V 11A-HD 100A MAX 3,804May Stock
₱61.35
₱49.57
₱40.31
₱37.55
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 11 A 16 VDC 22 A 100 A 10 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.6A 30V RADIAL LEADED 3,828May Stock
Cut Tape
₱39.88
₱32.45
₱29.45
₱22.94
Reel
₱16.69
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 2,957May Stock
Cut Tape
₱28.83
₱26.56
₱22.09
₱20.37
Reel
₱13.07
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 3,108May Stock
Cut Tape
₱42.95
₱34.72
₱32.58
₱24.60
Reel
₱21.66
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 3A-HD 40A MAX 4,619May Stock
9,000Inaasahan 11/4/2026
Cut Tape
₱31.90
₱29.14
₱24.17
₱22.15
Reel
₱14.29
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 4A-HD 40A MAX 2,088May Stock
₱44.79
₱35.89
₱30.25
₱26.56
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 5A-HD 40A MAX 2,163May Stock
Cut Tape
₱35.58
₱32.52
₱26.99
₱24.91
Reel
₱15.77
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 5 A 30 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7.0A 30V RADIAL LEADED 1,620May Stock
Cut Tape
₱57.06
₱48.59
₱40.61
₱36.75
Reel
₱24.48
Min.: 1
Mult.: 1
: 3,000
MF-R PCB Mount Radial 7 A 30 VDC 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape