MF-RHT Series Resettable Fuses - PPTC

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC 0.7A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱19.08
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱21.41
Min.: 9,000
Mult.: 3,000
MF-RHT PCB Mount Radial 1 A 30 V 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Cut Tape
₱22.21
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 1 A 30 V 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱20.18
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RHT PCB Mount Radial 1 A 30 V 180 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱20.67
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RHT PCB Mount Radial 1 A 30 V 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱37.06
Min.: 9,000
Mult.: 3,000
MF-RHT PCB Mount Radial 10 A 16 V 6.2 mOhms - 40 C + 125 C AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱39.20
Min.: 9,000
Mult.: 3,000
MF-RHT PCB Mount Radial 10 A 16 V 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Cut Tape
₱40.00
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 10 A 16 V 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱38.90
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 10 A 16 V 6.2 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱40.00
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 10 A 16 V 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱36.87
Min.: 6,000
Mult.: 3,000
MF-RHT PCB Mount Radial 11 A 16 V 6.2 mOhms - 40 C + 125 C AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱39.88
Min.: 6,000
Mult.: 3,000
MF-RHT PCB Mount Radial 11 A 16 V 20 A 100 A 13 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Cut Tape
₱37.73
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 11 A 16 V 6.2 mOhms - 40 C + 125 C AEC-Q200 Reel
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Cut Tape
₱40.68
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 11 A 16 V 20 A 100 A 13 mOhms - 40 C + 125 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱38.71
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 11 A 16 V 6.2 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱40.68
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 11 A 16 V 20 A 100 A 13 mOhms - 40 C + 125 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱44.66
Min.: 6,000
Mult.: 3,000
MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Cut Tape
₱43.25
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Cut Tape
₱47.73
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱44.91
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱47.48
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱21.41
Min.: 9,000
Mult.: 3,000
MF-RHT PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Cut Tape
₱21.96
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
₱20.00
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RHT PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Cut Tape
₱20.67
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RHT PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm Reel