MF-R Serye Mga Resettable Fuse - PPTC

Mga Resulta: 146
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000
: 3,000

MF-R PCB Mount Radial 7 A 30 V 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000
: 3,000

MF-R PCB Mount Radial 7 A 30 V 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 7.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000
: 3,000

MF-R PCB Mount Radial 7 A 30 V 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000

MF-R PCB Mount Radial 8 A 30 V 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000
: 3,000

MF-R PCB Mount Radial 8 A 30 VDC 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000
: 3,000

MF-R PCB Mount Radial 8 A 30 V 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000
: 3,000

MF-R PCB Mount Radial 8 A 30 V 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 8.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000
: 3,000

MF-R PCB Mount Radial 8 A 30 V 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000

MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000
: 3,000

MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000
: 3,000

MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 6,000
Mult.: 3,000
: 3,000

MF-R PCB Mount Radial 9 A 30 V 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC 0.75A IHold 30V 40A Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
: 3,000

MF-R PCB Mount Radial 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 Hindi Naka-stock
Min.: 3,000
Mult.: 1,500
: 1,500

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 Hindi Naka-stock
Min.: 1
Mult.: 1
: 1,000

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 Hindi Naka-stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.40A 60V 0.52ohm Hold .40 Trip .80 Hindi Naka-stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.50A 60V 0.41ohm Hold .50 Trip 1.00 Hindi Naka-stock
Min.: 3,000
Mult.: 3,000

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 1.6A 30V 0.055ohm Hold 1.6 Trip 3.2 Hindi Naka-stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 1.85A 30V 0.04ohm Hold 1.85 Trip 3.7 Hindi Naka-stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.85 A 30 V 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 Hindi Naka-stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk