MF-RHT Serye Mga Resettable Fuse - PPTC

Mga Resulta: 111
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Kuwalipikasyon Packaging
Bourns Resettable Fuses - PPTC PTC 0.7A 30V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱19.08
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱21.41
Min.: 9,000
Mult.: 3,000
MF-RHT PCB Mount Radial 1 A 30 V 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱22.21
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 1 A 30 V 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱20.18
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RHT PCB Mount Radial 1 A 30 V 180 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱20.67
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RHT PCB Mount Radial 1 A 30 V 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱37.06
Min.: 9,000
Mult.: 3,000
MF-RHT PCB Mount Radial 10 A 16 V 6.2 mOhms - 40 C + 125 C AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱39.20
Min.: 9,000
Mult.: 3,000
MF-RHT PCB Mount Radial 10 A 16 V 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱40.00
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 10 A 16 V 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱38.90
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 10 A 16 V 6.2 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱40.00
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 10 A 16 V 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱36.87
Min.: 6,000
Mult.: 3,000
MF-RHT PCB Mount Radial 11 A 16 V 6.2 mOhms - 40 C + 125 C AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱39.88
Min.: 6,000
Mult.: 3,000
MF-RHT PCB Mount Radial 11 A 16 V 20 A 100 A 13 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱37.73
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 11 A 16 V 6.2 mOhms - 40 C + 125 C AEC-Q200 Reel
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱40.68
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 11 A 16 V 20 A 100 A 13 mOhms - 40 C + 125 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱38.71
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 11 A 16 V 6.2 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱40.68
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 11 A 16 V 20 A 100 A 13 mOhms - 40 C + 125 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱44.66
Min.: 6,000
Mult.: 3,000
MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱43.25
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱47.73
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 10.2 mm Reel
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱44.54
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱47.48
Min.: 6,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 13 A 16 V 24 A 100 A 10 mOhms - 40 C + 125 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱21.41
Min.: 9,000
Mult.: 3,000
MF-RHT PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱21.96
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱19.94
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RHT PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Cut Tape
₱20.67
Min.: 8,000
Mult.: 4,000
: 4,000
MF-RHT PCB Mount Radial 2 A 16 V 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm Reel