NANO2 Surface Mount Fuses

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 7,958In Stock
Min.: 1
Mult.: 1
: 1,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 3,060In Stock
Min.: 1
Mult.: 1
: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 453 NANO2 4,957In Stock
4,000Expected 29/03/2027
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 453 NANO2 1,179In Stock
1,000Expected 05/11/2026
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 453 NANO2 12,695In Stock
9,000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 453 NANO2 10,614In Stock
2,950Expected 01/09/2026
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 5,726In Stock
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 453 NANO2 2,796In Stock
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 453 NANO2 5,756In Stock
10,750On Order
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0077ohms 453 NANO2 4,790In Stock
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 453 NANO2 2,741In Stock
5,000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 11,680In Stock
7,000Expected 16/03/2027
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 65VAC 12A .0049ohms 453 NANO2 1,150In Stock
1,000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 12 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.9 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 453 NANO2 3,209In Stock
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 125VAC 20A .0023ohms 456 NANO2 6,650In Stock
Min.: 1
Mult.: 1
: 2,500

456 Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 100 VDC 100 A, 300 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Littelfuse Surface Mount Fuses 50A 125V HI CURRENT 913In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,500

456SD Surface Mount Ceramic Fuses Fast Blow 50 A 125 VAC 75 VDC 100 A, 600 A 12.2 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 48VAC 1A .18ohms 458 NANO2 3,028In Stock
Min.: 1
Mult.: 1
: 1,500

458 Surface Mount Fuses Fast Blow 1 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 48VAC 2A .0695ohms 458 NANO2 1,569In Stock
18,000On Order
Min.: 1
Mult.: 1
: 1,500

458 Surface Mount Fuses Fast Blow 2 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 69.5 mOhms
Littelfuse Surface Mount Fuses 32VAC 4A .032ohms 458 NANO2 3,337In Stock
Min.: 1
Mult.: 1
: 1,500

458 Surface Mount Fuses Fast Blow 4 A 32 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Littelfuse Surface Mount Fuses 32VAC 5A .027ohms 458 NANO2 8,548In Stock
6,000Expected 14/12/2026
Min.: 1
Mult.: 1
: 1,500

458 Surface Mount Fuses Fast Blow 5 A 32 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 32VAC 8A .0058ohms 458 NANO2 6,336In Stock
6,000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1,500

458 Surface Mount Fuses Fast Blow 8 A 32 VAC 63 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.8 mOhms
Littelfuse Surface Mount Fuses 32VAC 10A .00465ohms 458 NANO2 15,174In Stock
Min.: 1
Mult.: 1
: 1,500

458 Surface Mount Fuses Fast Blow 10 A 32 VAC 63 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.65 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.5A .0375ohms 458 NANO2 263In Stock
Min.: 1
Mult.: 1
: 1,500

458 Surface Mount Fuses Fast Blow 3.5 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 37.5 mOhms
Littelfuse Surface Mount Fuses 32VAC 6.3A .0192ohms 458 NANO2 3,050In Stock
3,000Expected 09/02/2027
Min.: 1
Mult.: 1
: 1,500

458 Surface Mount Fuses Fast Blow 6.3 A 32 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 20A .0027ohms 463 NANO2 2,786In Stock
2,500Expected 10/09/2026
Min.: 1
Mult.: 1
: 2,500

463 Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.7 mOhms