Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
STMicroelectronics Triacs Hi temp 12A Triacs 2,664In Stock
₱120.25
₱57.67
₱51.60
₱40.86
Min.: 1
Mult.: 1
H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 20A Triacs 4,857In Stock
₱168.10
₱107.98
₱73.62
₱62.58
Min.: 1
Mult.: 1
H-Series 210 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in TO-220AB insulated 13,717In Stock
₱162.58
₱79.76
₱71.78
₱60.68
Min.: 1
Mult.: 1
Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 6,299In Stock
₱79.14
₱30.68
₱22.88
₱19.82
Min.: 1
Mult.: 1
T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 8A 800V 150°C D²PAK Logic Level T-Series Triac 10,586In Stock
₱111.66
₱42.95
₱31.41
₱29.88
Min.: 1
Mult.: 1
8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 12,184In Stock
₱103.68
₱47.42
₱37.18
₱29.57
₱27.73
Min.: 1
Mult.: 1
BTB12 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A Logic Level Triac for LED Light Dimmers 3,181In Stock
₱146.63
₱71.78
₱61.04
₱51.04
Min.: 1
Mult.: 1
16 A 140 A 600 V 5 mA 1.55 V 5 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 16A Snubberless 600Vrrm 800Vrsm 2,752In Stock
₱123.93
₱59.39
₱53.07
₱42.02
Min.: 1
Mult.: 1
H-Series 16 A 168 A 600 V 5 uA 15 mA 1.3 V 500 uA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in TO-220AB 8,385In Stock
₱150.31
₱73.62
₱66.26
₱52.70
Min.: 1
Mult.: 1
Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 12,558In Stock
₱64.42
₱27.73
₱24.60
₱20.18
Min.: 1
Mult.: 1
T405Q-600 38 A 600 V 5 uA 1.5 V 10 mA 1.5 V 10 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacs 4A TRIACS 5,329In Stock
Cut Tape
₱74.23
₱46.44
₱30.55
₱23.68
Reel
₱19.02
Min.: 1
Mult.: 1
: 2,500
T435 31 A 700 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs OverVltg protected AC switch 1500 Vrms 2,000In Stock
₱171.17
₱61.23
₱57.24
₱53.31
Min.: 1
Mult.: 1
ACST1635-8FP 16 A 147 A 800 V 1 uA 30 mA 1 V 1.75 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs 12 Amp 600 Volt 2,970In Stock
₱115.95
₱55.40
₱41.66
₱34.72
₱32.21
Min.: 1
Mult.: 1
T1235 126 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 16A Triacs
3,012In Stock
₱139.26
₱68.10
₱62.58
₱50.00
Min.: 1
Mult.: 1
H-Series 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 4,908In Stock
₱110.43
₱52.70
₱39.45
₱32.88
₱30.25
Min.: 1
Mult.: 1
T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 2,655In Stock
₱157.06
₱76.69
₱68.71
₱55.09
₱48.90
Min.: 1
Mult.: 1
H-Series Tube
STMicroelectronics Triacs 4.0 Amp 800 Volt 4,748In Stock
Cut Tape
₱78.53
₱49.20
₱32.45
₱25.21
₱22.88
Reel
₱18.71
Min.: 1
Mult.: 1
: 2,500
T405 31 A 800 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 30,109In Stock
Cut Tape
₱64.42
₱40.37
₱26.38
₱20.31
Reel
₱15.89
Min.: 1
Mult.: 1
: 2,500
T405Q-600 38 A 600 V 5 uA 1.5 V 10 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 0.8 Amp 600 Volt 25,415In Stock
₱33.13
₱20.37
₱12.94
₱9.75
Min.: 1
Mult.: 1
Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92 Bulk
STMicroelectronics Triacs Overvoltage protected AC switch 9,181In Stock
₱93.87
₱57.61
₱37.98
₱29.82
Min.: 1
Mult.: 1
ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs 12 Amp 600 Volt 3,815In Stock
₱116.57
₱55.71
₱49.75
₱39.33
Min.: 1
Mult.: 1
BTA12 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 3,549In Stock
₱150.31
₱73.62
₱66.26
₱52.70
Min.: 1
Mult.: 1
H-Series Tube
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 2,000In Stock
₱206.14
₱104.30
₱92.03
₱75.46
Min.: 1
Mult.: 1
H-Series 30 A 60 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Transient Vltg Protected AC Switch 8,584In Stock
Cut Tape
₱60.12
₱37.42
₱24.36
₱18.71
Reel
₱14.91
Min.: 1
Mult.: 1
: 2,500
ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 4,338In Stock
₱104.30
₱60.86
₱53.19
₱42.21
Min.: 1
Mult.: 1
ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube