2291931-1

TE Connectivity
571-2291931-1
2291931-1

Mfr.:

Description:
I/O Connectors CDFP RCPT CONNECTOR & CAGE STYLE 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
Female
60 Position
0.75 mm
Gold
Through Hole
Press Fit
Right Angle
- 40 C
+ 85 C
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Data Rate: 400 Gb/s
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Factory Pack Quantity: 18
Subcategory: I/O Connectors
Tradename: CDFP
Unit Weight: 32.860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDFP Cages & Connectors

TE Connectivity's (TE) CDFP Cages and Connectors are designed for 400Gbps  pluggable I/O. TE's CDFP connectors transfer data at up to 28Gbps per lane which supports current and next-generation Ethernet and PCIe networking protocols. The CDFP I/O connectors include 16 lanes of bi-directional data communication in a single port, the highest number of lanes per port on the market.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱4,007.38 ₱4,007.38
₱3,406.15 ₱34,061.50
₱3,243.57 ₱58,384.26
₱3,156.46 ₱170,448.84
₱3,058.91 ₱330,362.28
504 Quote