AU10169535-J24CBLF

Amphenol FCI
649-A10169535J24CBLF
AU10169535-J24CBLF

Mfr.:

Description:
Specialized Cables DURAEV SOCKET ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialized Cables
RoHS:  
Automotive Cables
Socket Assembly
200 mm
Female
70 A
IP67
Bulk
Brand: Amphenol FCI
Product Type: Specialized Cables
Factory Pack Quantity: 74
Subcategory: Cable Assemblies
Tradename: DuraEV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544300089
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DuraEV™ Battery Charging & Discharging Connectors

DuraEV™ Battery Charging and Discharging Connectors include portable and fixed battery charging and discharging connectors. DuraEV has two power and 4/6 signal pins, which employ a patented contact system capable of carrying a continuous current of 15A to 70A with 10,000 mating cycles. IP67 rated in both mated and unmated conditions with IP cap for the socket side, DuraEV has finger protection with a first-mate last-break (FMLB) feature for power terminals and connector position assurance (CPA) to ensure secure locking. DuraEV Battery Charging and Discharging Connectors prevent the ingression of foreign materials with an IP cap for the socket side and an optional IP cap for the plug side.

In Stock: 951

Stock:
951
Can Ship Immediately
On Order:
74
Expected 02/11/2026
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,673.63 ₱1,673.63
₱1,444.79 ₱14,447.90
₱1,354.61 ₱33,865.25
₱1,254.61 ₱62,730.50
₱1,195.10 ₱88,437.40
₱1,138.04 ₱336,859.84