3-5106081-0

TE Connectivity
571-3-5106081-0
3-5106081-0

Mfr.:

Description:
Fiber Optic Cable Assemblies 2MM HM, HEADER, TYPE C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fiber Optic Cable Assemblies
RoHS:  
Tube
Brand: TE Connectivity
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 21
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901900
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
TARIC:
8536699099
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

In Stock: 215

Stock:
215 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱663.81 ₱663.81
₱535.59 ₱5,355.90
₱534.97 ₱11,234.37
₱475.46 ₱119,815.92
₱451.54 ₱227,576.16
₱448.47 ₱452,057.76
2,520 Quote