Spectrum Control Attenuators - Interconnects

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Range Maximum Attenuation Power Rating Gender Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Series
Spectrum Control Attenuators - Interconnects SMA Attenuator, DC-18, 2W, 6dB, Male/Female Non-Stocked Lead-Time 12 Weeks
0 Hz to 18 GHz 1.5 dB 2 W Male / Female 50 Ohms 1.15:1; 1.2:1; 1.25:1; 1.35:1 - 65 C + 125 C DH
Spectrum Control 4205A-63/5
Spectrum Control Attenuators - Interconnects Digital Attenuator - 0.3 to 6000 MHz, 63.75dB, Solid State, SMA, 0.25dB steps Non-Stocked Lead-Time 10 Weeks
4205A