AU10171111-B26BELF

Amphenol FCI
649-AU1171111B26BELF
AU10171111-B26BELF

Mfr.:

Description:
Specialized Cables DuraSwap Vehicle Side Connector with 1.0m cable length

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialized Cables
RoHS:  
Cable Assemblies
Header
Plug
8 Position
1 m
Male
120 V
50 A
Brand: Amphenol FCI
Product Type: Specialized Cables
Factory Pack Quantity: 12
Subcategory: Cable Assemblies
Tradename: DuraSwap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DURASWAP™ Connectors

Amphenol FCI's DURASWAP™ Connectors are swappable custom battery connector solutions in two power and six signal configurations. The connectors feature a 70A max current rating and can withstand 10,000 mating cycles. The Amphenol FCI DURASWAP Connectors provide guide pins, which enable blind mating, and are IP67-rated in mated and unmated conditions. Operating within a -20°C to +90°C temperature range, these connectors are ideal for swappable battery, warehouse, robotic, and drone applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
108
Expected 04/12/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,093.27 ₱3,093.27
₱2,633.76 ₱31,605.12
₱2,472.41 ₱59,337.84
₱2,354.61 ₱141,276.60
₱2,242.34 ₱242,172.72
₱2,095.10 ₱527,965.20
1,008 Quote