RC6

ABB Installation Products
894-RC6
RC6

Mfr.:

Paglalarawan:
Cable Mounting & Accessories NYL INS WIRE JNT 4NO18 - 2NO12 WHIT

Lifecycle:
Bago Sa Mouser
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ABB
Kategorya ng Produkto: Cable Mounting at Mga Accessory
Terminals
Wire Joint
Cable Mount / Free Hanging
White
0.43 in
0.95 in
Brand: ABB Installation Products
Produkto: Cable Joint
Dami ng Pack ng Pabrika: 500
Subcategory: Wire & Cable Management
Pangalang pangkalakal: Sta-Kon
Timbang ng Unit: 453.592 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
United States
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Sta-Kon® Wire Terminals

ABB Installation Products Sta-Kon® Wire Terminals provide superior conductor connections and termination protection, increasing the operational efficiency and reliability of critical electrical equipment. These connector terminals use selective annealing to keep the barrel soft enough to crimp and form around the wire, while the cold-form process during manufacturing keeps the tongue strong. The long barrel design offers several benefits, such as lowering electrical resistance, preventing wire pullout, and eliminating missed crimps during installation. The elongated barrel also provides more surface area to hold the insulator tighter to the barrel, keeping it on during installation. The ring tongue terminals feature an anti-rotational tongue to keep the terminal secure in the terminal block, preventing terminal shorting. This also means an installer can place more terminals closer together without worry. ABB Sta-Kon Wire Terminals are ideal for buildings, data centers, renewable energy, and utility applications.

May Stock: 2,450

Stock:
2,450 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱69.94 ₱69.94
₱59.57 ₱595.70
₱57.18 ₱1,429.50
₱53.50 ₱5,350.00
₱48.65 ₱12,162.50
₱43.80 ₱21,900.00
₱39.88 ₱39,880.00
₱37.36 ₱93,400.00
₱35.52 ₱177,600.00