AC102016

Microchip Technology
579-AC102016
AC102016

Mfr.:

Description:
Ethernet Cables / Networking Cables 8 Conductor Modular Cable 6 T (for MPLAB ICD 4)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Cables / Networking Cables
Plug
8 Position
Plug
8 Position
152.4 mm (6 in)
Brand: Microchip Technology
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICD4 RJ45 Debugger Adapter Board

Microchip Technology ICD4 RJ45 Debugger Adapter Board is designed for debugging SAM Xplained and legacy AVR® demonstration boards with MPLAB ICD4 and PICkit 4 debuggers. This debugger adapter board supports SWD, JTAG, and ICSP protocols in various connector formats. The debugger adapter board is compatible with MPLAB PICkit 4 ICSP, SEGGER J-link JTAG SWD, SEGGER J-link EJTAG, Atmel-ICE, and power debugger JTAG SWD/AVR JTAG.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱411.05 ₱411.05