Spool Test Lead Wire

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Color Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series Packaging
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL YELLOW
9On Order
₱64,138.97
₱62,244.48
₱58,426.06
₱56,872.68
Min.: 1
Mult.: 1
18 AWG Yellow 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899 Spool
Alpha Wire Test Lead Wire 20 AWG 1500V Hook-Up Wire, 41/36, EPR 1000ft Spool Black
2Expected 23/12/2026
₱76,522.47
₱76,399.77
₱73,373.37
₱73,356.20
Min.: 1
Mult.: 1
20 AWG Black 1000 ft 41 x 36 Ethylene Propylene Rubber (EPR) 1.5 kV Tinned Copper + 90 C 3 mm 1632 Spool