DIP-16 Solid State Relays - PCB Mount

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package / Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Crydom Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A 3,5-10V In 377In Stock
₱1,069.94
₱1,009.82
₱930.07
₱887.12
Min.: 1
Mult.: 1
Tube PCB Mount 1 A 280 VAC 1 Form A (SPST-NO) 3.5 VDC to 10 VDC DIP-16 SCR 15 mA - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) SDV
Crydom Solid State Relays - PCB Mount PCB DIP SSR, 280VAC 1.5A, 3.5-10VDC 133In Stock
₱1,417.19
₱1,334.98
₱1,288.35
₱1,250.93
Min.: 1
Mult.: 1
Each PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 3.5 VDC to 10 VDC DIP-16 SCR 15 mA - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) SDV
Crydom Solid State Relays - PCB Mount PCB 16p DIP SSR 140 Vac/1A10-35mA In 92In Stock
₱1,100.62
₱1,049.09
₱996.32
₱974.24
Min.: 1
Mult.: 1
Each PCB Mount 1 A 140 VAC 1 Form A (SPST-NO) DIP-16 SCR - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) DPA
Crydom Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A10-35mA In 63In Stock
₱1,126.39
₱1,071.78
₱1,033.75
₱1,003.69
Min.: 1
Mult.: 1
Each PCB Mount 1 A 280 VAC 1 Form A (SPST-NO) DIP-16 SCR - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) DPA
Crydom Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 3.5-10VAC 25In Stock
₱1,501.85
₱1,430.68
₱1,202.46
₱1,193.26
Min.: 1
Mult.: 1
Each PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 3.5 VDC to 10 VDC DIP-16 SCR 15 mA - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) SDV
Crydom Solid State Relays - PCB Mount PCB 16p DIP SSR 140 Vac/1A,3,5-10V In Non-Stocked Lead-Time 26 Weeks
₱1,073.01
₱1,051.54
₱1,004.30
₱974.24
Min.: 1
Mult.: 1
Each PCB Mount 1 A 140 VAC 1 Form A (SPST-NO) 3.5 VDC to 10 VDC DIP-16 SCR 15 mA - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) DPA