SOP-8 Solid State Relays - PCB Mount

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package / Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Broadcom / Avago Solid State Relays - PCB Mount SSR Photo MOSFET (60V 1.0A) 829In Stock
Cut Tape
₱731.91
₱652.15
₱622.70
₱601.84
Reel
₱515.95
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) ASSR
Panasonic Industry Solid State Relays - PCB Mount 400v 100mA SOP Form A Norm-Open 1,000In Stock
Cut Tape
₱297.55
₱265.65
₱253.38
₱242.95
Reel
₱203.07
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel SMD/SMT 80 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 80V, 0.5 OHMS MAX 811In Stock
₱507.98
₱452.76
₱432.52
₱417.18
Min.: 1
Mult.: 1
Tube PCB Mount 1 A 80 VAC, 80 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C347S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 600V, 60 OHMS MAX 510In Stock
₱431.29
₱384.05
₱366.87
₱353.99
Min.: 1
Mult.: 1
Tube PCB Mount 60 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C338S

Panasonic Industry Solid State Relays - PCB Mount 60v 500mA SOP Form A Norm-Open 12,592In Stock
Cut Tape
₱186.50
₱166.87
₱158.28
₱153.99
Reel
₱122.09
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel SMD/SMT 350 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Broadcom / Avago Solid State Relays - PCB Mount SSR Photo MOSFET (60V 1.0A) 456In Stock
500Expected 09/03/2027
₱747.86
₱666.26
₱636.20
₱614.11
Min.: 1
Mult.: 1
Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) ASSR
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GU SOP 2,000In Stock
Cut Tape
₱271.17
₱241.72
₱231.29
₱223.31
Reel
₱191.41
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape SMD/SMT 400 mA 60 VAC 2 Form A (DPST-NO) 1.25 VDC SOP-8 MOSFET 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 1,164In Stock
Cut Tape
₱255.83
₱214.11
₱203.07
₱197.55
Reel
₱174.23
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 1,998In Stock
Cut Tape
₱323.31
₱271.78
₱257.67
₱246.63
Reel
₱218.41
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel SMD/SMT 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 350mA SOP Form A Norm-Open 1,879In Stock
₱184.05
₱176.69
₱163.19
₱148.47
Min.: 1
Mult.: 1
Tube SMD/SMT 350 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA SOP Form A Norm-Open 1,952In Stock
1,000Expected 21/12/2026
Cut Tape
₱186.50
₱166.26
₱158.90
₱153.38
Reel
₱124.54
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape PCB Mount 350 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GU SOP 436In Stock
1,000Expected 25/01/2027
₱496.32
₱465.03
₱413.50
₱392.64
Min.: 1
Mult.: 1
Tube PCB Mount 450 mA 60 VAC, 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 100MA 350V 8PIN DPST 53In Stock
4,000Expected 17/06/2027
₱225.15
₱200.61
₱192.03
₱185.28
Min.: 1
Mult.: 1
Tube PCB Mount 100 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60V 500 mA 27In Stock
1,000Expected 02/03/2027
₱357.67
₱319.02
₱304.91
₱266.87
Min.: 1
Mult.: 1
Tube SMD/SMT 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS GU SOP 72In Stock
2,000On Order
Cut Tape
₱287.73
₱260.12
₱244.79
₱229.45
Reel
₱211.04
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape SMD/SMT 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V 8PIN DPST 128In Stock
1,000Expected 11/05/2027
₱308.59
₱281.60
₱262.58
₱253.99
Min.: 1
Mult.: 1
Tube PCB Mount 80 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 100mA SOP Form A Norm-Open 2In Stock
1,000Expected 23/11/2026
Cut Tape
₱308.59
₱304.30
₱250.31
₱238.65
Reel
₱209.82
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel PCB Mount 80 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SOP 9In Stock
300On Order
₱642.33
₱607.37
₱546.63
₱522.70
Min.: 1
Mult.: 1
Tube SMD/SMT 140 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.32 VDC SOP-8 Photo MOSFET 500 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industry Solid State Relays - PCB Mount PhotoMOS RF SOP 82In Stock
₱527.00
₱493.87
₱458.90
₱452.76
Min.: 1
Mult.: 1
Tube SMD/SMT 40 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 700 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW

Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 239In Stock
₱177.30
₱158.28
₱150.31
₱145.40
Min.: 1
Mult.: 1
Tube PCB Mount 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC SOP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 618In Stock
Cut Tape
₱206.75
₱184.66
₱176.07
₱169.94
Reel
₱138.65
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.14 VDC SOP-8 MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 855In Stock
Cut Tape
₱178.53
₱159.51
₱152.15
₱146.63
Reel
₱120.86
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape PCB Mount 80 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.14 VDC SOP-8 MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 40V, 50m OHMS 1,148In Stock
₱563.19
₱502.46
₱479.76
₱462.58
₱447.86
Min.: 1
Mult.: 1
Tube PCB Mount 1.6 A 40 VAC, 40 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C326S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 40V, 50m OHMS T&R 354In Stock
Cut Tape
₱563.19
₱502.46
₱479.76
₱463.19
₱447.86
Reel
₱447.86
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape PCB Mount 1.6 A 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-8 MOSFET 50 mA - 40 C + 85 C C326S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 200V, 8 OHMS MAX 79In Stock
₱411.66
₱366.87
₱350.31
₱338.04
Min.: 1
Mult.: 1
Tube PCB Mount 160 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C334S