Horn Speakers & Transducers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material IP Rating
KEMET Speakers & Transducers 50W 4000pF 28kHz 120C 40cm/S 17In Stock
₱7,155.25
₱6,748.50
₱6,742.37
Min.: 1
Mult.: 1
Transducers Horn Chassis Mount Cylinder Solder Lug - 40 C + 120 C 45 mm 79.5 mm
Visaton Speakers & Transducers Short-stroke re-entrant horn speakers for mid- to high-range water-resistant 69In Stock
24On Order
₱3,289.59
₱2,341.12
₱2,180.99
₱2,093.88
₱2,059.52
Min.: 1
Mult.: 1
Speakers Horn Panel Mount 101 dBA 8 Ohms 15 W Round Wire Leads - 40 C + 70 C 115 mm 87 mm IP66
Visaton Speakers & Transducers Built-in horn speaker with 100 V transformer waterproof 3In Stock
₱14,869.40
₱11,241.16
Min.: 1
Mult.: 1
Speakers Horn Panel Mount 570 Hz to 4.4 kHz 104 dBA Round Wire Leads - 25 C + 70 C 100 mm 121 mm 121 mm 95.5 mm IP66, IP67
Visaton Speakers & Transducers Re-entrant horn speaker 100 V transformer 6In Stock
₱8,155.26
₱6,441.14
₱5,866.29
Min.: 1
Mult.: 1
Speakers Horn Wall Mount 400 Hz to 5 kHz 107 dBA 20 Ohms Round Wire Leads - 25 C + 70 C 214 mm 231 mm
Visaton Speakers & Transducers Built-in horn speaker waterproof 8ohm ferrite magnet 10-15W 620 5000Hz Non-Stocked Lead-Time 4 Weeks
₱7,947.89
₱5,704.94
₱5,563.22
Min.: 1
Mult.: 1
Speakers Horn Flange Mount 5 kHz 100 dBA 8 Ohms 10 W Square Wire Leads - 25 C + 70 C 100 mm 121 mm 121 mm 57.5 mm Ferrite IP66, IP67
Visaton Speakers & Transducers Horn speaker waterproof 8ohm 10-15W 570-4400Hz Non-Stocked Lead-Time 3 Weeks
₱9,695.75
₱7,176.11
₱6,955.25
Min.: 1
Mult.: 1
Speakers Horn Panel Mount 4.4 kHz 106 dBA 8 Ohms 10 W Round Wire Leads - 25 C + 70 C 133 mm 99 mm IP66, IP67
Visaton Speakers & Transducers Re-entrant horn speaker pivoting V2A/AISI 304 Non-Stocked Lead-Time 6 Weeks
₱9,182.87
₱7,427.03
₱6,750.34
Min.: 1
Mult.: 1
Speakers Horn Wall Mount 400 Hz to 5.5 kHz 116 dBA 8 Ohms Round Wire Leads - 30 C + 90 C 156 mm 220 mm
Visaton Speakers & Transducers Professional CD-Horn square black plastic 25mm voice-coil 200-300W 1200 16000Hz Non-Stocked Lead-Time 4 Weeks
₱4,836.83
₱3,808.61
₱3,474.25
₱3,266.27
Min.: 1
Mult.: 1
Speakers Horn Panel Mount 1.9 kHz 106 dBA 8 Ohms 200 W Square Solder Lug 195 mm 155 mm 125 mm
Visaton Speakers & Transducers High-End horn driver for the high-frequency range above 5000Hz; TL 16 H 8ohm Non-Stocked
₱17,046.71
Min.: 1
Mult.: 1
Speakers Horn Panel Mount 6 kHz 100 dBA 8 Ohms Round Spring Contact 84 mm 132 mm


Visaton Speakers & Transducers Horn Speaker with waterproofed design and 8ohm impedance Non-Stocked
₱6,920.28
₱4,996.96
₱4,800.02
Min.: 1
Mult.: 1
Speakers Horn Panel Mount 20 kHz 100 dBA 8 Ohms 6 W Round Wire Leads - 40 C + 110 C 97 mm 66.5 mm IP67
Visaton Speakers & Transducers M 300 EXPONENTIAL HORN PC Non-Stocked
₱35,109.99
Min.: 1
Mult.: 1
Accessories Horn 8 Ohms 685 mm 90 mm
Visaton Speakers & Transducers Re-entrant horn speaker 400 5000Hz 30-60W Non-Stocked
₱10,687.78
₱8,644.22
₱7,857.09
Min.: 1
Mult.: 1
Speakers Horn Wall Mount 5 kHz 110 dBA 8 Ohms 30 W Round Wire Leads - 30 C + 90 C 232 mm 309 mm IP66
Visaton Speakers & Transducers Built-in horn speaker waterproof 8ohm 10-15W 570 4400Hz Non-Stocked
₱13,972.46
₱11,046.07
₱10,695.15
Min.: 1
Mult.: 1
Speakers Horn Flange Mount 4.4 kHz 104 dBA 8 Ohms 10 W Square Wire Leads - 40 C + 85 C 100 mm 121 mm 121 mm 67.5 mm IP66, IP67
Visaton Speakers & Transducers Horn speaker waterproofed design & 100 V transformer IP67 Non-Stocked
₱10,784.72
₱9,065.69
₱8,623.97
Min.: 1
Mult.: 1
Speakers Horn Panel Mount 570 Hz to 4.4 kHz 107 dBA Round Wire Leads - 25 C + 70 C 133 mm 99 mm IP67
Visaton Speakers & Transducers Re-entrant horn speaker 450 5500Hz 15-30W pivoting V2A/AISI 304 Non-Stocked
₱9,614.77
₱8,081.64
₱7,688.38
Min.: 1
Mult.: 1
Speakers Horn Wall Mount 450 Hz to 5.5 kHz 120 dBA 8 Ohms 15 W Round Wire Leads - 40 C + 90 C 210 mm 268 mm
Visaton Speakers & Transducers Re-entrant horn speaker 100 V transformer grey pivoting metal frame 500 5500Hz Non-Stocked Lead-Time 26 Weeks
₱7,008.62
₱6,834.39
Min.: 1
Mult.: 1
Speakers Horn Wall Mount 500 Hz to 5.5 kHz 110 dBA Round Wire Leads - 40 C + 80 C 210 mm 269 mm IP66
Visaton Speakers & Transducers Professional 1" driver titanium dome 500 12000Hz 100-150W Non-Stocked
₱24,264.54
Min.: 1
Mult.: 1
Speakers Horn Panel Mount 600 Hz 102 dBA 8 Ohms 100 W Round Spring Contact 121 mm 71 mm
KEMET Speakers & Transducers 50W 4000pF 40.2kHz 120C 50cm/S Non-Stocked Lead-Time 26 Weeks
₱6,974.88
Min.: 30
Mult.: 30
Transducers Horn Chassis Mount Cylinder Solder Lug - 40 C + 120 C 45 mm 53.5 mm