2145

Tinkerforge
221-2145
2145

Mfr.:

Description:
Speakers & Transducers Piezo Speaker Bricklet 2.0: Creates beep and alarm with configurable volume and frequency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Speakers & Transducers
RoHS:  
Speakers
Piezoelectric
Board Mount
15 kHz
110 dBA
55 mW
Round
SMD/SMT
45 mm
55 mm
20 mm
Brand: Tinkerforge
Height: 20 mm
Product Type: Speakers & Transducers
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Audio Devices
Tradename: Piezo Speaker Bricklet 2.0
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Piezo Speaker Bricklet 2.0

Tinkerforge Piezo Speaker Bricklet 2.0 is used to extend Bricks by the possibility to generate beeps with different frequencies and volumes. The beep in this bricklet is configurable with a 50Hz to 15000Hz frequency range. Additionally, the user can control the volume with an 85dB(A) to 110dB(A) sound pressure level range as well. The Piezo Speaker Bricklet 2.0 supports alarm/siren sounds and this will let the user sweep through a frequency range with configurable range, step size, and duration.

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱1,316.57 ₱1,316.57