Micro Speakers & Transducers

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
Same Sky Speakers & Transducers 0.7W 8ohm 850Hz 16x9mm Wire Leads 1,284In Stock
₱181.60
₱138.04
₱124.54
₱111.04
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 90 dBA 8 Ohms 700 mW Rectangular Wire Leads - 20 C + 70 C 16 mm 9 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 16x9x3mm .7W IP67 8 ohm 550Hz spring 1,766In Stock
₱186.50
₱142.33
₱128.22
₱115.34
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 50 C 16 mm 9 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 2W 8ohms 550Hz 28mm round w/wire 1,087In Stock
₱319.63
₱238.65
₱223.31
₱193.25
Min.: 1
Mult.: 1
Speakers Micro Frame Mount 550 Hz 99 dBA 8 Ohms 2 W Round Wire Leads - 20 C + 55 C 28 mm 5.5 mm Neodymium Iron Boron (NdFeB) Polyethylene Terephthalate (PET)
Same Sky Speakers & Transducers 0.7W 8ohm 550Hz 15x11mm SpringContct 1,072In Stock
₱144.79
₱114.11
₱108.59
₱104.91
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 70 C 15 mm 11 mm 3.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 0.94W 6 Ohm 550Hz 15x11 spring contact 919In Stock
₱256.44
₱195.71
₱174.23
₱154.60
Min.: 1
Mult.: 1
Speakers Micro Board Mount 900 Hz 89 dBA 6 Ohms 940 mW Rectangular Spring Contact - 30 C + 70 C 15 mm 11 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK)
Same Sky Speakers & Transducers 15x11x2.5mm .7W IP67 8ohm 700Hz SolderPa 1,387In Stock
₱183.44
₱139.88
₱120.25
₱112.27
Min.: 1
Mult.: 1
Speakers Micro Board Mount 1 kHz 91 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 23 mm, Round Frame, 1 W, 8 Ohm, Neodymium Magnet, PEI Cone, Wire Leads with Connector, Speaker 676In Stock
₱314.73
₱241.11
₱217.79
₱200.00
Min.: 1
Mult.: 1
Speakers Micro Frame Mount 550 Hz 94 dBA 8 Ohms 1 W Round Wire Leads - 20 C + 55 C 23 mm 5.5 mm Neodymium Iron Boron (NdFeB) Polyetherimide (PEI)
Same Sky Speakers & Transducers 28 mm, Round frame, 2 W, 8 Ohm, Neodymium Magnet, PEI Cone, Wire Leads with Connector, Speaker 813In Stock
₱316.57
₱239.27
₱219.02
₱197.55
Min.: 1
Mult.: 1
Speakers Micro Frame Mount 550 Hz 99 dBA 8 Ohms 2 W Round Wire Leads - 20 C + 55 C 28 mm 5.5 mm Neodymium Iron Boron (NdFeB) Polyethylene Terephthalate (PET)
Same Sky Speakers & Transducers 15x11x2.5mm .7W IP67 6ohm 550Hz SolderPa 7,982In Stock
₱183.44
₱139.88
₱125.77
₱112.88
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 92.5 dBA 6 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 20 x 10 mm, Rectangular, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Speaker 1,577In Stock
₱349.70
₱270.55
₱249.08
₱228.22
Min.: 1
Mult.: 1
Speakers Micro Board Mount 550 Hz 90 dBA 8 Ohms 700 mW Rectangular Solder Pad - 30 C + 70 C 20 mm 10 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK)
Same Sky Speakers & Transducers 16x9x2.5mm .7W IP67 8ohm 550Hz SolderPad 992In Stock
₱183.44
₱139.88
₱124.54
₱112.88
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 90 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 16 mm 9 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 15x11x3.5mm .7W IP67 8ohm 550Hz WireLead 47In Stock
1,800Expected 09/11/2026
₱204.91
₱148.47
₱131.90
₱117.18
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 94 dBA 8 Ohms 700 mW Rectangular Wire Leads - 20 C + 70 C 15 mm 11 mm 3.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 15x11x2.5mm .7W IP67 6ohm 550Hz WireLead 442In Stock
₱204.91
₱148.47
₱131.90
₱117.18
Min.: 1
Mult.: 1
Speakers Micro Board Mount 1.02 kHz 95.5 dBA 6 Ohms Rectangular SMD/SMT - 20 C + 70 C 15 mm 11 mm IP67
Same Sky Speakers & Transducers 0.7W 6ohm 550Hz 15x11mm Solder Pads 682In Stock
₱141.11
₱111.66
₱106.14
₱102.45
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 92.5 dBA 6 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 0.7W 6ohm 600Hz 15x11mm SpringContct 736In Stock
₱167.49
₱127.61
₱114.11
₱103.68
Min.: 1
Mult.: 1
Speakers Micro Board Mount 900 Hz 92 dBA 6 Ohms 700 mW Rectangular Spring Contact - 20 C + 70 C 15 mm 11 mm 3 mm Neodymium Iron Boron (NdFeB) Mylar IP67
Same Sky Speakers & Transducers 0.7W 8ohm 700Hz 15x11mm Wire Leads 782In Stock
₱181.60
₱138.04
₱123.93
₱111.04
Min.: 1
Mult.: 1
Speakers Micro Board Mount 1 kHz 91 dBA 8 Ohms 700 mW Rectangular Wire Leads - 20 C + 70 C 15 mm 11 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 0.7W 6ohm 600Hz 15x11mm Solder Pads 737In Stock
₱182.21
₱109.82
₱108.59
₱92.03
Min.: 1
Mult.: 1
Speakers Micro Board Mount 900 Hz 92 dBA 6 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 3.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 0.7W 8ohm 550Hz 15x11mm Solder Pads 996In Stock
₱127.61
₱104.30
₱88.34
₱79.14
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 3.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 0.7W 8ohm 850Hz 16x9mm Solder Pads 988In Stock
₱171.17
₱115.95
₱109.20
₱105.52
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 90 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 16 mm 9 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 18 x 13 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Wire Leads with Connector, Speaker 591In Stock
₱188.34
₱143.56
₱129.45
₱115.95
Min.: 1
Mult.: 1
Speakers Micro Board Mount 1.1 kHz 93 dBA 8 Ohms 700 mW Rectangular Wire Leads - 20 C + 70 C 18 mm 13 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 15x11mm rectangle 0.8W 8ohm 550Hz 413In Stock
₱321.47
₱243.56
₱220.25
₱206.14
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 90.5 dBA 8 Ohms 800 mW Rectangular Spring Contact - 20 C + 60 C 15 mm 11 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK)
Same Sky Speakers & Transducers 34.9 x 20 mm, Rectangular, 1.5 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker 254In Stock
₱412.27
₱327.61
₱289.57
₱268.71
Min.: 1
Mult.: 1
Speakers Micro Panel Mount 850 Hz 100 dBA 8 Ohms 1.5 W Oval Solder Pad - 20 C + 60 C 34.9 mm 20 mm 6.35 mm Neodymium Iron Boron (NdFeB) Cloth
Same Sky Speakers & Transducers 16 x 09 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Wire Leads with Connector, IPX7, Speaker 557In Stock
₱193.25
₱147.24
₱131.90
₱119.63
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Wire Leads - 20 C + 70 C 16 mm 9 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 30 mm, Round Frame, 0.03 W, 32 Ohm, Neodymium Magnet, PET Cone, Speaker 568In Stock
₱457.06
₱355.22
₱322.09
₱300.00
Min.: 1
Mult.: 1
Speakers Micro Board Mount 220 Hz 120 dBA 32 Ohms 30 mW Round Solder Pad - 25 C + 50 C 30 mm 6 mm Neodymium Iron Boron (NdFeB) Polyethylene Terephthalate (PET)
Same Sky Speakers & Transducers 16 mm x 35 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Open Mounting Holes, Speaker 2,952In Stock
₱417.18
₱323.93
₱293.87
₱293.25
Min.: 1
Mult.: 1
Speakers Micro Frame Mount 650 Hz 83 dBA 8 Ohms 1 W Oval Solder Pad - 25 C + 60 C 16 mm 35 mm 5 mm Neodymium Iron Boron (NdFeB) Cloth