Rectangular MEMS Microphones

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
PUI Audio MEMS Microphones MICROPHONE -26DB 1.8VDC 1,205In Stock
Cut Tape
₱157.67
₱123.93
₱112.88
₱105.52
Reel
₱76.69
Min.: 1
Mult.: 1
: 1,250
- 26 dBFS 65 dB 100 Hz to 10 kHz 650 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64dB SNR;120dB SPL;-26 +/-1dBV;30Hz;83dB PSRR;Low Power: 290 / Standard: 715;1.8V 14,628In Stock
Cut Tape
₱112.27
₱88.34
₱80.37
₱74.85
Reel
₱53.31
Min.: 1
Mult.: 1
: 5,900
SPG - 26 dB 64 dB 290 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1,195In Stock
Cut Tape
₱171.78
₱145.40
₱130.68
₱118.41
Reel
₱84.05
Min.: 1
Mult.: 1
: 1,250
- 38 dB 68 dB 400 Ohms 20 Hz to 20 kHz 150 uA 2.7 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -26DB 1.8VDC 1,220In Stock
Cut Tape
₱171.78
₱134.97
₱123.31
₱114.72
Reel
₱84.05
Min.: 1
Mult.: 1
: 1,250
- 26 dBFS 64 dB 100 Hz to 10 kHz 550 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2VDC 1,158In Stock
Cut Tape
₱171.78
₱134.97
₱123.31
₱114.72
Reel
₱84.05
Min.: 1
Mult.: 1
: 1,250
- 38 dB 63 dB 400 Ohms 100 Hz to 20 kHz 110 uA 2 V - 40 C + 85 C Analog 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.75VDC 1,104In Stock
Cut Tape
₱196.93
₱150.31
₱135.58
₱122.09
Reel
₱84.05
Min.: 1
Mult.: 1
: 1,250
- 38 dB 69 dB 400 Ohms 20 Hz to 20 kHz 110 uA 2.75 V - 40 C + 85 C Analog 4 mm 3 mm 1.2 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -42DB 2VDC 1,218In Stock
Cut Tape
₱139.26
₱109.82
₱100.00
₱93.25
Reel
₱66.26
Min.: 1
Mult.: 1
: 1,250
- 42 dB 59 dB 300 Ohms 100 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -26DB 1.8VDC 1,242In Stock
Cut Tape
₱169.33
₱133.13
₱121.47
₱112.88
Reel
₱82.82
Min.: 1
Mult.: 1
: 1,250
- 26 dBFS 65 dB 20 Hz to 20 kHz 650 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE 20,117In Stock
Cut Tape
₱69.33
₱52.95
₱47.73
₱44.23
Reel
₱28.16
Min.: 1
Mult.: 1
: 5,900
- 38 dBV/Pa 62.5 dBV/Pa 132 uA, 142 uA 1.5 V to 3.6 V - 30 C + 100 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 6,968In Stock
Cut Tape
₱79.14
₱59.94
₱54.11
₱50.12
Reel
₱30.98
Min.: 1
Mult.: 1
: 5,000
CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT 2,439In Stock
Cut Tape
₱165.03
₱125.77
₱112.88
₱104.91
Reel
₱68.71
Min.: 1
Mult.: 1
: 1,000
CMM - 26 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4.72x3.76mm 2Vdc SMT 1,799In Stock
Cut Tape
₱147.85
₱112.88
₱101.84
₱93.87
Reel
₱60.98
Min.: 1
Mult.: 1
: 1,000
CMM - 26 dB 1 dB 58 dBA 300 Ohms 100 Hz to 10 kHz 860 uA 2 V - 40 C + 105 C Digital Top 4.72 mm 3.76 mm 1.25 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT 1,501In Stock
Cut Tape
₱185.28
₱141.11
₱127.61
₱114.11
Reel
₱78.53
Min.: 1
Mult.: 1
: 1,000
CMM - 26 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE -38DB 2VDC 1,211In Stock
Cut Tape
₱171.78
₱134.97
₱123.31
₱114.72
Reel
₱84.05
Min.: 1
Mult.: 1
: 1,250
- 38 dB 66 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones microphone 4 mm x 3 mm x 1 mm MEMs omnidirectional SMT digital top 2 Vdc T&R 2,200In Stock
Cut Tape
₱180.37
₱133.74
₱119.63
₱112.27
Reel
₱73.62
Min.: 1
Mult.: 1
: 1,100
- 26 dB 64 dBA 100 Hz to 10 kHz 670 uA 1.8 V - 30 C + 85 C Top 4 mm 3 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones Microphone,2.75mmx1.85mmx1mm,MEMs,omnidirectional,SMT,analog,top,2.6V,T&R 1,495In Stock
Cut Tape
₱141.11
₱107.36
₱96.32
₱89.57
Reel
₱57.55
Min.: 1
Mult.: 1
: 1,100
- 38 dB 64 dBA 20 Hz to 10 kHz 175 uA 1.8 V - 30 C + 85 C Top 2.75 mm 1.85 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 2VDC 150uA 1,755In Stock
Cut Tape
₱110.43
₱87.12
₱79.14
₱73.62
Reel
₱51.41
Min.: 1
Mult.: 1
: 1,250
AMM - 42 dB 59 dB 300 Ohms 20 Hz to 20 kHz 80 uA, 150 uA 2 VDC - 40 C + 70 C Analog Top 2.75 mm 1.85 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 200uA 2,096In Stock
Cut Tape
₱108.59
₱82.21
₱74.23
₱68.71
Reel
₱43.19
Min.: 1
Mult.: 1
: 1,250
AMM - 38 dB 62 dB 300 Ohms 20 Hz to 20 kHz 90 uA, 200 uA 2 VDC - 40 C + 70 C Analog Bottom 3.76 mm 2.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones microphone 3.5 mm x 2.65 mm x .98 mm MEMs omni SMT digital bottom 2 Vdc T&R 1,250In Stock
Cut Tape
₱195.09
₱148.47
₱133.74
₱120.86
Reel
₱84.05
Min.: 1
Mult.: 1
: 1,100
- 20 dB 65 dBA 100 Hz to 10 kHz 1.12 mA 1.8 V - 30 C + 85 C Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 2,486In Stock
Cut Tape
₱77.30
₱35.83
₱32.39
₱30.12
₱29.14
Reel
₱29.14
Min.: 1
Mult.: 1
: 1,000
CMM - 42 dB 1 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones microphone,4 mm x 3 mm x 1.1 mm,MEMs,omnidirectional,SMT,digital,bottom,digital mulitmode,T&R 5,000In Stock
Cut Tape
₱113.50
₱88.96
₱80.98
₱75.46
Reel
₱53.74
Min.: 1
Mult.: 1
: 1,000
- 26 dBFS 65 dBA 1.3 MHz to 4.8 MHz 650 uA 1.65 V to 3.6 V - 40 C + 100 C 4 mm 3 mm Reel, Cut Tape
Same Sky MEMS Microphones microphone,4 mm x 3 mm x 1.1 mm,MEMs,omnidirectional,SMT,digital,bottom,digital mulitmode,T&R 4,000In Stock
Cut Tape
₱132.52
₱103.07
₱91.41
₱84.66
Reel
₱58.41
Min.: 1
Mult.: 1
: 1,000
- 26 dBFS 65 dBA 650 uA 1.65 V to 3.6 V 4 mm 3 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1,203In Stock
Cut Tape
₱88.34
₱76.07
₱71.17
₱68.71
Reel
₱48.10
Min.: 1
Mult.: 1
: 1,000
CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 800uA 810In Stock
Cut Tape
₱129.45
₱101.84
₱92.64
₱86.50
Reel
₱61.35
Min.: 1
Mult.: 1
: 1,250
DMM - 26 dB 57 dB, 59 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Top 4 mm 3 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Analog Microphone 10,946In Stock
Cut Tape
₱85.89
₱65.64
₱58.71
₱54.42
Reel
₱37.48
Min.: 1
Mult.: 1
: 9,000
- 38 dB 63 dB 250 Ohms 130 uA 1.8 V 0 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape