Snap-In Circuit Breakers

Results: 2,325
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


TE Connectivity / P&B Circuit Breakers 7A PUSH TO RESET 8,367In Stock
₱306.75
₱268.10
₱218.41
₱193.87
₱185.28
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 7 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Tray


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 84In Stock
₱3,782.84
₱3,225.17
₱2,982.22
₱2,618.42
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190In Stock
₱3,231.30
₱2,886.52
₱2,532.53
₱2,326.39
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 172In Stock
₱2,098.17
₱1,741.11
₱1,605.53
₱1,330.07
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 190In Stock
₱2,224.55
₱1,845.41
₱1,702.46
₱1,409.82
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 413In Stock
₱2,971.18
₱2,464.43
₱2,003.08
₱1,819.64
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 80In Stock
₱3,581.00
₱2,970.57
₱2,754.62
₱2,352.16
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 7 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers W51-A151A1-10=CKTBKR THERM ROCK 587In Stock
₱313.50
₱285.89
₱266.87
₱241.11
Min.: 1
Mult.: 1
W51 Circuit Breakers Supplementary Protector 10 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 1POLE 12Amps Therm Circuit Brker 915In Stock
₱287.73
₱256.44
₱246.01
₱228.84
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 12 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Bulk
TE Connectivity / P&B Circuit Breakers 15A PUSH TO RESET 2,000In Stock
₱287.73
₱277.92
₱231.90
₱209.20
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 15 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 5A ROCKR ACT NON-ILL 2,498In Stock
₱369.33
₱333.13
₱276.69
₱237.42
Min.: 1
Mult.: 1
W51 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 5A ROCKR ACT RED ILL 491In Stock
₱357.67
₱321.47
₱271.17
₱261.96
Min.: 1
Mult.: 1
W51 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated


TE Connectivity / P&B Circuit Breakers CIRCUIT BRKER 1POLE 8Amps Rocker 676In Stock
₱415.95
₱357.67
₱290.19
₱258.90
Min.: 1
Mult.: 1
W51 Circuit Breakers Thermal 8 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated Tray
TE Connectivity / P&B Circuit Breakers 15A 2-P Illum Amber P1 Switch P2 Trip QC 74In Stock
₱4,257.69
₱3,834.99
₱3,681.61
₱3,428.24
Min.: 1
Mult.: 1
W33 Circuit Breakers Thermal 15 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated


TE Connectivity / Raychem Circuit Breakers 15A 2-P Illum Amber P1 & P2 Trip QC 102In Stock
₱5,165.06
₱4,989.60
₱4,650.33
₱4,555.24
Min.: 1
Mult.: 1
W33 Circuit Breakers Thermal 15 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated


TE Connectivity / P&B Circuit Breakers 0.75A PUSH TO RESET 522In Stock
₱498.78
₱431.29
₱417.18
₱386.51
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 750 mA 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER THERMAL 13A BLK 535In Stock
₱253.99
₱246.01
₱231.90
₱205.52
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 13 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity Circuit Breakers CKTBKR,THERM,ROCK 708In Stock
₱296.32
₱261.96
₱253.99
₱233.74
Min.: 1
Mult.: 1
W51 Circuit Breakers Thermal 5 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER THERMAL 15A RED 1,060In Stock
₱328.84
₱310.43
₱268.10
₱241.72
Min.: 1
Mult.: 1
W51 Circuit Breakers Thermal 15 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 10A PUSH TO RESET 4,350In Stock
₱333.13
₱287.73
₱231.90
₱205.52
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 10 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER THERMAL 7A BLK 599In Stock
₱557.67
₱438.65
₱357.06
₱319.63
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 7 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 5A ROCKR ACT RED ILL 1,792In Stock
₱383.44
₱345.40
₱290.19
₱258.90
Min.: 1
Mult.: 1
W51 Circuit Breakers Thermal 5 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated


E-T-A Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 1,909In Stock
₱446.63
₱425.16
₱273.62
₱228.22
Min.: 1
Mult.: 1
1658 Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 10A 2-P Illum Amber P1 & P2 Trip QC 210In Stock
₱5,967.51
₱5,409.23
₱5,227.02
₱5,226.41
Min.: 1
Mult.: 1
W33 Circuit Breakers Thermal 10 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
₱3,581.61
₱2,971.18
₱2,594.49
₱2,458.29
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated