AS5X47U-TS_EK_AB

Infineon Technologies
985-AS5X47U-TS_EK_AB
AS5X47U-TS_EK_AB

Mfr.:

Paglalarawan:
Magnetic Sensor Development Tools AS5047U/AS5147U Adapterboard

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Magnetic Sensor
RoHS:  
Adapter Boards
Position Sensor
AS5047U, AS5147U
Brand: Infineon Technologies
Uri ng Produkto: Magnetic Sensor Development Tools
Series: AS5x47U
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : 990601019 Q65114A1479
Timbang ng Unit: 12.327 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Austria
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

AS5x47U Adapter Board

Infineon Technologies AS5x47U Adapter Board (AS5X47U-TS_EK_AB) enables easy and fast evaluation of the AS5047U and AS5147U Magnetic Rotary Position Sensors. This compact board is fully assembled and includes a pre-mounted AS5047U Sensor in a TSSOP-14 package and all necessary external components. All relevant signals are available on a dual-row header footprint for wiring to an existing application.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Lead-Time ng Pabrika:
5 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,022.09 ₱1,022.09